ARM Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
MCU Series
=K4x
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Device Core
(5)
Data Bus Width
(5)
ADC Resolution
(5)
IC Mounting
(5)
Product Range
(3)
Operating Frequency Max
(3)
IC Case / Package
(2)
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩34,908 10+₩28,177 25+₩26,431 50+₩25,479 100+₩24,491 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART, USB | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+₩27,801 10+₩21,496 25+₩20,009 50+₩19,103 100+₩18,229 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+₩28,006 10+₩21,654 25+₩20,157 50+₩19,243 100+₩18,363 가격 더 알아보기 | - | ARM Cortex-M4 | 32 bit | - | - | - | MAPBGA | - | CAN, I2C, I2S, SPI, UART, USB | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+₩28,540 10+₩22,067 25+₩20,541 50+₩19,610 100+₩18,713 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | CAN, I2C, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+₩20,246 10+₩15,654 25+₩14,572 50+₩13,912 100+₩13,275 가격 더 알아보기 | - | ARM Cortex-M4 | 32 bit | - | - | - | MAPBGA | - | CAN, I2C, SPI, UART | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||