0
0 개 품목₩0

ARM Microcontrollers :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2293928

RoHS

Each
1+₩12,790
10+₩9,901
25+₩8,749
50+₩8,745
100+₩8,387
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
28I/O's
I2C, SPI, UART
16KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2776001

RoHS

Each
1+₩7,398
10+₩5,605
25+₩4,891
50+₩4,890
100+₩4,668
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
32Pins
QFN
28I/O's
I2C, I2S, LIN, SPI, USART, USB
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2311286

RoHS

Each
1+₩8,567
10+₩6,747
25+₩5,924
50+₩5,915
100+₩5,657
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
28I/O's
I2C, I2S, SPI, UART
16KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2453539

RoHS

Each
1+₩7,216
10+₩5,483
25+₩5,135
50+₩4,786
100+₩4,571
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
32Pins
QFN
28I/O's
I2C, I2S, SPI, UART
8KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2360674

RoHS

Each
1+₩12,850
10+₩9,948
25+₩8,795
50+₩8,787
100+₩8,233
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2448083

RoHS

Each
1+₩11,362
10+₩8,762
25+₩7,732
50+₩7,721
100+₩7,337
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
QFN
28I/O's
I2C, SPI, UART
32KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2453537

RoHS

Each
1+₩6,509
10+₩4,932
25+₩4,301
50+₩4,300
100+₩4,104
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
28I/O's
I2C, I2S, SPI, UART
4KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2776006

RoHS

Each
1+₩9,797
10+₩7,524
25+₩6,623
50+₩6,610
100+₩6,327
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
28I/O's
I2C, I2S, SPI, UART, USB
32KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2429965

RoHS

Each
1+₩11,301
10+₩8,714
25+₩7,686
50+₩7,679
100+₩7,185
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
LQFP
54I/O's
I2C, SPI, UART
8KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2453538

RoHS

Each
1+₩7,591
10+₩5,770
25+₩5,052
50+₩5,041
100+₩4,691
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
4KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
3128670

RoHS

Each
1+₩11,104
10+₩8,127
25+₩7,808
50+₩7,375
100+₩6,942
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
QFN
40I/O's
I2C, I2S, SPI, UART
32KB
18Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2448086

RoHS

Each
1+₩12,380
10+₩9,570
25+₩8,446
50+₩8,274
100+₩8,102
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
MAPBGA
54I/O's
I2C, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2360675

RoHS

Each
1+₩13,139
10+₩10,185
25+₩9,008
50+₩9,001
100+₩8,634
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
MAPBGA
54I/O's
I2C, I2S, SPI, UART
32KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2474187

RoHS

Each
1+₩7,975
10+₩6,072
25+₩5,317
50+₩5,311
100+₩4,952
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
LQFP
54I/O's
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2429967

RoHS

Each
1+₩11,423
10+₩8,809
25+₩8,286
50+₩7,763
100+₩7,439
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
QFN
40I/O's
I2C, SPI, UART
8KB
18Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2254702

RoHS

Each
1+₩13,610
10+₩10,561
25+₩9,342
50+₩9,341
100+₩8,749
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, SPI, USART
16KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2409476

RoHS

Each
1+₩9,980
10+₩7,666
25+₩6,744
50+₩6,737
100+₩6,450
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
28I/O's
I2C, I2S, SPI, UART, USB
4KB
11Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2429963

RoHS

Each
1+₩10,770
10+₩8,286
25+₩7,790
50+₩7,293
100+₩6,986
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
64Pins
LQFP
54I/O's
I2C, SPI, UART
4KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2429962

RoHS

Each
1+₩11,271
10+₩8,248
25+₩7,914
50+₩7,474
100+₩7,033
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
QFN
40I/O's
I2C, SPI, UART
4KB
18Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
2474188

RoHS

Each
1+₩8,886
10+₩6,799
25+₩5,970
50+₩5,962
100+₩5,702
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
36Pins
MAPBGA
32I/O's
I2C, SPI, UART
16KB
19Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
20개 품목 1-20개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account