0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2890221

RoHS

Each
1+₩4,389
10+₩3,904
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
32Pins
QFN
24I/O's
I2C, SPI, UART, USB
16KB
8Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2293926

RoHS

Each
1+₩8,095
10+₩7,989
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
23I/O's
I2C, SPI, UART, USB
16KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2254701

RoHS

Each
1+₩13,410
10+₩10,337
25+₩9,534
50+₩9,109
100+₩8,683
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
50I/O's
I2C, SPI, UART, USB
16KB
18Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2360679

RoHS

Each
1+₩11,598
10+₩8,943
25+₩8,279
50+₩8,000
100+₩7,721
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, UART, USB
16KB
12Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2409481

RoHS

Each
1+₩8,147
10+₩6,198
25+₩5,713
50+₩5,447
100+₩5,180
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
23I/O's
I2C, I2S, SPI, UART, USB
4KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
3370189

RoHS

Each
1+₩15,758
10+₩12,181
25+₩11,614
50+₩10,850
100+₩10,085
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
100Pins
LQFP
80I/O's
I2C, I2S, SPI, UART, USB
16KB
12Channels
16Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2360681

RoHS

Each
1+₩14,781
10+₩11,492
25+₩10,670
50+₩10,217
100+₩9,764
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
MAPBGA
50I/O's
I2C, I2S, SPI, UART, USB
32KB
12Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2429968

RoHS

Each
1+₩11,598
10+₩8,943
25+₩8,279
50+₩7,914
100+₩7,549
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
23I/O's
I2C, SPI, UART, USB
4KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account