ARM Microcontrollers :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
MCU Series
=KM3x
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(4)
(3)
Program Memory Size
(4)
(1)
(2)
No. of Pins
(4)
(1)
(2)
IC Case / Package
(7)
No. of I/O's
(2)
(2)
(2)
(1)
Interfaces
(7)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩7,842 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩17,114 10+₩13,445 25+₩13,230 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩19,429 10+₩15,112 25+₩13,882 50+₩13,189 100+₩12,496 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,219 10+₩10,098 25+₩9,499 50+₩8,826 100+₩8,228 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,992 10+₩9,250 25+₩8,384 50+₩8,006 100+₩7,627 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,992 10+₩9,259 25+₩8,573 50+₩8,258 100+₩7,942 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩9,219 10+₩7,769 25+₩7,108 50+₩7,069 100+₩7,029 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||