0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2775998

RoHS

Each
1+₩32,444
10+₩25,911
25+₩23,073
50+₩23,069
100+₩23,065
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
144Pins
LQFP
83I/O's
I2C, I2S, LIN, SPI, USART, USB
136KB
16Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
2820392

RoHS

Each
1+₩38,877
10+₩30,947
25+₩28,922
50+₩27,541
100+₩26,159
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
100Pins
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
2841074

RoHS

Each
1+₩20,263
10+₩15,931
25+₩14,202
50+₩14,197
100+₩13,261
가격 더 알아보기
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
-
180Pins
TFBGA
118I/O's
CAN, I2C, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2776009

RoHS

Each
1+₩30,287
10+₩27,903
25+₩26,430
50+₩24,957
100+₩23,483
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
208Pins
LQFP
142I/O's
I2C, I2S, LIN, SPI, USART, USB
136KB
16Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
2218108

RoHS

Each
1+₩30,318
10+₩24,153
25+₩21,736
50+₩21,060
100+₩20,384
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2218109

RoHS

Each
1+₩32,976
10+₩26,343
25+₩24,364
50+₩23,673
100+₩22,981
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2841075

RoHS

Each
1+₩29,315
10+₩23,332
25+₩21,508
50+₩21,118
100+₩20,727
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
2890170

RoHS

Each
1+₩38,596
10+₩30,196
25+₩26,217
50+₩26,038
100+₩25,858
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
2820380

RoHS

Each
1+₩27,781
10+₩22,685
25+₩21,387
50+₩20,346
100+₩19,622
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
512KB
100Pins
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account