0
0 개 품목₩0

ARM Microcontrollers :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2285021

RoHS

Each
1+₩26,080
10+₩20,674
25+₩18,334
50+₩18,329
100+₩18,323
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LQFP
-
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
3955197

RoHS

Each
1+₩34,783
10+₩30,789
25+₩24,592
50+₩24,357
100+₩24,121
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2320703

RoHS

Each
1+₩20,096
10+₩15,799
25+₩14,081
50+₩14,077
100+₩13,545
가격 더 알아보기
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
128KB
80Pins
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2285016

RoHS

Each
1+₩31,092
10+₩25,123
25+₩22,784
50+₩21,068
100+₩19,351
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
180Pins
TFBGA
-
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2320704

RoHS

Each
1+₩28,100
10+₩21,341
25+₩19,078
50+₩18,279
100+₩17,479
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
144Pins
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2285018

RoHS

Each
1+₩29,057
10+₩26,369
25+₩20,339
50+₩20,337
100+₩20,335
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
208Pins
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2320702

RoHS

Each
1+₩22,101
10+₩16,800
25+₩15,250
50+₩14,263
100+₩13,982
가격 더 알아보기
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
128KB
144Pins
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2320705

RoHS

Each
1+₩27,250
10+₩20,703
25+₩19,853
50+₩18,478
100+₩17,103
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
180Pins
TFBGA
-
CAN, I2C, I2S, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
2456781

RoHS

Each
1+₩24,000
10+₩19,525
25+₩17,874
50+₩17,284
100+₩16,733
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
180Pins
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
3955196

RoHS

Each
1+₩25,472
10+₩20,178
25+₩17,498
50+₩17,225
100+₩16,951
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4000
10개 품목 1-10개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account