0
0 개 품목₩0

ARM Microcontrollers :

33개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2320725

RoHS

Each
1+₩12,881
10+₩12,566
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
180Pins
TFBGA
118I/O's
CAN, I2C, QSPI, UART
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2094316

RoHS

Each
1+₩20,836
10+₩16,386
25+₩15,740
50+₩15,094
100+₩14,448
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
144Pins
LQFP
83I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2364706

RoHS

Each
1+₩30,454
10+₩24,216
25+₩23,162
50+₩22,108
100+₩21,054
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
256Pins
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
Surface Mount
LPC
LPC4300
2320730

RoHS

Each
1+₩32,270
10+₩25,709
25+₩24,071
50+₩23,171
100+₩22,270
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2218113

RoHS

Each
1+₩37,704
10+₩30,155
25+₩29,571
50+₩27,626
100+₩25,681
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320718

RoHS

Each
1+₩28,989
10+₩23,085
25+₩22,228
50+₩21,371
100+₩20,513
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
3955198

RoHS

Each
1+₩39,324
10+₩31,524
25+₩27,583
50+₩27,170
100+₩26,757
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320729

RoHS

Each
1+₩34,015
10+₩27,189
25+₩24,218
50+₩23,734
100+₩23,250
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2094314

RoHS

Each
1+₩20,627
10+₩16,192
25+₩14,270
50+₩14,267
100+₩14,263
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
144Pins
LQFP
83I/O's
CAN, I2C, I2S, SPI, UART
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2218111

RoHS

Each
1+₩30,503
10+₩24,256
25+₩23,182
50+₩22,107
100+₩21,032
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320727

RoHS

Each
1+₩32,011
10+₩25,496
25+₩23,868
50+₩22,975
100+₩22,081
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2218114

RoHS

Each
1+₩31,531
10+₩28,378
25+₩26,697
50+₩24,804
100+₩23,123
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2094317

RoHS

Each
1+₩20,887
10+₩16,406
25+₩15,286
50+₩14,671
100+₩14,056
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
100Pins
TFBGA
49I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320709

RoHS

Each
1+₩30,227
10+₩24,029
25+₩23,130
50+₩22,231
100+₩21,332
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320726

RoHS

Each
1+₩32,773
10+₩26,121
25+₩23,238
50+₩23,233
100+₩23,227
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2841076

RoHS

Each
1+₩38,772
10+₩31,069
25+₩27,194
50+₩26,748
100+₩26,302
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
Surface Mount
LPC
LPC4300
2433464

RoHS

Each
1+₩20,984
10+₩19,606
25+₩19,081
50+₩18,555
100+₩18,029
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
-
256Pins
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2890173

RoHS

Each
1+₩36,308
10+₩29,027
25+₩25,022
50+₩24,522
100+₩24,022
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320723

RoHS

Each
1+₩31,897
10+₩25,399
25+₩23,822
50+₩23,198
100+₩22,573
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320712

RoHS

Each
1+₩34,800
10+₩28,119
25+₩23,871
50+₩23,047
100+₩22,223
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
768KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320728

RoHS

Each
1+₩31,611
10+₩28,450
25+₩26,764
50+₩24,868
100+₩23,181
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320724

RoHS

Each
1+₩36,891
10+₩29,805
25+₩28,589
50+₩26,189
100+₩23,789
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320716

RoHS

Each
1+₩33,291
10+₩26,902
25+₩25,783
50+₩23,523
100+₩21,263
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320735

RoHS

Each
1+₩31,761
10+₩28,585
25+₩26,892
50+₩24,985
100+₩23,291
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320715

RoHS

Each
1+₩32,468
10+₩26,411
25+₩24,652
50+₩23,670
100+₩22,785
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
33개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account