0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4785115

RoHS

Each
1+₩5,242
10+₩3,950
25+₩3,434
50+₩3,305
100+₩3,175
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, I3C, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785119

RoHS

Each
1+₩5,004
10+₩3,937
25+₩3,590
50+₩3,446
100+₩3,295
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
1MB
64Pins
LQFP
52I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
128KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785117

RoHS

Each
1+₩5,538
10+₩4,215
25+₩3,830
50+₩3,643
100+₩3,496
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785134

RoHS

Each
1+₩5,485
10+₩4,174
25+₩3,793
50+₩3,608
100+₩3,463
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
1MB
48Pins
HVQFN
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
128KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785126

RoHS

Each
1+₩3,965
10+₩3,017
50+₩2,742
100+₩2,608
250+₩2,503
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I3C, SPI, UART, USB
32KB
1Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785120

RoHS

Each
1+₩3,747
10+₩2,852
50+₩2,591
100+₩2,465
250+₩2,366
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
64KB
48Pins
LQFP
38I/O's
CAN, I2C, I3C, SPI, UART, USB
16KB
1Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785132

RoHS

Each
1+₩7,325
10+₩4,841
25+₩4,424
50+₩4,087
100+₩3,749
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
512KB
48Pins
HVQFN
41I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
4785130

RoHS

Each
1+₩4,350
10+₩3,423
25+₩3,121
50+₩2,996
100+₩2,864
가격 더 알아보기
MCXA1 Family MCXA14x Series Microcontrollers
ARM Cortex-M33F
32 bit
48MHz
256KB
48Pins
HVQFN
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
64KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA14x
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account