ARM Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
MCU Series
=MCXA174
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(3)
No. of I/O's
(1)
(1)
(1)
(1)
Interfaces
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,754 10+₩3,694 25+₩3,362 50+₩3,246 100+₩3,107 가격 더 알아보기 | MCXA1 Family MCXA174 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 48Pins | LQFP | 41I/O's | CAN, I2C, SPI, UART | 64KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA174 | ||||||
Each | 1+₩5,674 10+₩4,409 25+₩4,013 50+₩3,875 100+₩3,709 가격 더 알아보기 | MCXA1 Family MCXA174 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 64KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA174 | ||||||
Each | 1+₩5,061 10+₩3,933 25+₩3,580 50+₩3,456 100+₩3,308 가격 더 알아보기 | MCXA1 Family MCXA174 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA174 | ||||||
Each | 1+₩4,244 10+₩3,298 25+₩3,001 50+₩2,898 100+₩2,774 가격 더 알아보기 | MCXA1 Family MCXA174 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 32Pins | HPQFN | 29I/O's | CAN, I2C, SPI, UART | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA174 | ||||||