ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
MCU Series
=MCXN23x
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(1)
(2)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(1)
(2)
No. of Pins
(1)
(2)
IC Case / Package
(2)
(1)
No. of I/O's
(2)
(1)
Interfaces
(2)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩18,987 10+₩14,402 25+₩13,451 50+₩12,535 100+₩11,741 가격 더 알아보기 | MCXN Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 74I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 352KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN | MCXN23x | ||||||
Each | 1+₩19,634 10+₩15,962 25+₩15,222 50+₩14,214 100+₩13,205 가격 더 알아보기 | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 103I/O's | CAN, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXN23x | ||||||
Each | 1+₩19,318 10+₩15,017 25+₩14,324 50+₩13,371 100+₩12,417 가격 더 알아보기 | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 172Pins | HDQFP | 103I/O's | CAN, I2C, I3C, SAI, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXN23x | ||||||