ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
MCU Series
=MCXN2xx
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
No. of Pins
(1)
(1)
(1)
IC Case / Package
(1)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
Interfaces
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,061 10+₩10,813 25+₩9,744 50+₩9,417 100+₩9,055 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||
Each | 1+₩16,169 10+₩12,434 25+₩11,205 50+₩10,829 100+₩10,412 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||
Each | 1+₩16,410 10+₩12,856 25+₩11,415 50+₩11,193 100+₩10,970 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||