0
0 개 품목₩0

ARM Microcontrollers :

122개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985285

RoHS

Each
1+₩8,116
10+₩7,900
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩7,663
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,663
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783725

RoHS

Each
1+₩12,265
10+₩9,531
25+₩8,674
50+₩8,375
100+₩8,016
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
256KB
64Pins
LQFP
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985284

RoHS

Each
1+₩14,841
10+₩11,575
25+₩11,468
50+₩11,361
100+₩11,254
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985290

RoHS

Each
1+₩20,647
10+₩15,435
25+₩13,977
50+₩13,618
100+₩13,085
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985283

RoHS

Each
1+₩15,677
10+₩12,329
25+₩10,940
50+₩10,925
100+₩10,334
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985216

RoHS

Each
1+₩14,671
10+₩11,409
25+₩10,590
50+₩10,141
100+₩9,691
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985265

RoHS

Each
1+₩8,494
10+₩6,479
25+₩5,744
50+₩5,695
100+₩5,645
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
32Pins
QFN
28I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985299

RoHS

Each
1+₩22,542
10+₩17,821
25+₩15,935
50+₩15,640
100+₩15,345
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985266

RoHS

Each
1+₩7,717
10+₩5,888
25+₩5,155
50+₩5,040
100+₩4,924
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985267

RoHS

Each
1+₩8,695
10+₩6,679
25+₩6,572
50+₩6,465
100+₩6,358
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985293

RoHS

Each
1+₩14,597
10+₩14,468
25+₩14,338
50+₩14,208
100+₩14,078
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
1MB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985268

RoHS

Each
1+₩10,509
10+₩7,731
25+₩7,652
50+₩7,573
100+₩7,493
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985298

RoHS

Each
1+₩22,182
10+₩21,152
25+₩20,121
50+₩19,091
100+₩18,060
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985215

RoHS

Each
1+₩11,445
10+₩9,818
25+₩9,530
50+₩9,273
100+₩9,196
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3224926

RoHS

Each
1+₩15,417
10+₩12,038
25+₩11,226
50+₩11,046
100+₩10,865
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3295907

RoHS

Each
1+₩15,244
10+₩11,892
25+₩11,056
50+₩10,551
100+₩10,120
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985297

RoHS

Each
1+₩19,894
10+₩15,669
25+₩15,340
50+₩15,011
100+₩14,682
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985301

RoHS

Each
1+₩27,465
10+₩21,362
25+₩21,214
50+₩21,065
100+₩20,916
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
100Pins
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874838

RoHS

Each
1+₩15,562
10+₩12,150
25+₩10,796
50+₩10,789
100+₩10,178
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
256KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874836

RoHS

Each
1+₩12,898
10+₩10,610
25+₩10,164
50+₩10,110
100+₩9,314
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
256KB
64Pins
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874835

RoHS

Each
1+₩15,777
10+₩12,325
25+₩11,473
50+₩10,943
100+₩10,515
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3295906

RoHS

Each
1+₩13,157
10+₩10,034
25+₩9,300
50+₩8,832
100+₩8,364
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
256KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985209

RoHS

Each
1+₩14,208
10+₩11,063
25+₩9,804
50+₩9,803
100+₩9,213
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
122개 품목 1-25개
5 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account