0
0 개 품목₩0

ARM Microcontrollers :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4253987

RoHS

Each
1+₩20,127
10+₩19,107
25+₩18,086
50+₩17,642
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
2MB
172Pins
HDQFP
32I/O's
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
256KB
32Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
4218657

RoHS

Each
1+₩23,747
10+₩18,815
25+₩17,885
50+₩17,722
100+₩17,558
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
100Pins
MaxQFP
-
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
4134289

RoHS

Each
1+₩23,987
10+₩18,900
25+₩18,666
50+₩18,431
100+₩18,196
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
172Pins
QFP-EP
143I/O's
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account