0
0 개 품목₩0

ARM Microcontrollers :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2321637

RoHS

Each
1+₩5,206
25+₩5,098
100+₩4,989
250+₩4,880
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
64KB
48Pins
QFP
34I/O's
I2C, I2S, SPI, UART, USB
16KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
1841656

RoHS

Each
1+₩9,031
25+₩8,189
100+₩7,864
160+₩7,538
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
256KB
64Pins
QFP
47I/O's
I2C, SPI, SSC, UART, USART
48KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2991793

RoHS

Each
1+₩11,323
25+₩10,398
100+₩9,472
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
512KB
100Pins
QFP
79I/O's
I2C, I2S, SPI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321641

RoHS

Each
1+₩5,455
25+₩4,944
100+₩4,745
260+₩4,545
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
64KB
64Pins
QFN
47I/O's
I2C, I2S, SPI, UART, USB
16KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321648

RoHS

Each
1+₩8,900
25+₩8,010
100+₩7,535
260+₩7,099
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
128KB
100Pins
BGA
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
32KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321650

RoHS

Each
1+₩10,329
25+₩9,376
100+₩8,987
260+₩8,597
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
256KB
100Pins
BGA
79I/O's
EBI, EMI, I2C, SPI, SSC, UART, USART
48KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321647

RoHS

Each
1+₩7,402
25+₩6,711
100+₩6,431
260+₩6,150
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
128KB
64Pins
QFN
47I/O's
I2C, SPI, SSC, UART, USART
32KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321640

RoHS

Each
1+₩5,317
25+₩4,875
100+₩4,674
160+₩4,472
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
64KB
64Pins
LQFP
47I/O's
I2C, SPI, UART, USB
16KB
10Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2321649

RoHS

Each
1+₩9,211
25+₩8,354
100+₩8,028
260+₩7,702
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
256KB
64Pins
QFN
47I/O's
I2C, SPI, SSC, UART, USART
48KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2810028

RoHS

Each
1+₩11,765
25+₩10,702
100+₩10,270
160+₩9,837
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
512KB
64Pins
QFP
47I/O's
I2C, I2S, SPI, UART, USB
64KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
10개 품목 1-10개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account