0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2947736

RoHS

Each
1+₩12,181
25+₩10,070
100+₩9,869
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
256KB
100Pins
TQFP
75I/O's
I2C, SPI, UART, USB
32KB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2309924

RoHS

Each
1+₩10,054
25+₩9,853
100+₩9,652
250+₩9,451
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
256KB
48Pins
TQFP
32I/O's
I2C, SPI, UART, USB
32KB
3Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2309923

RoHS

Each
1+₩13,827
25+₩12,444
100+₩11,706
260+₩10,877
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
256KB
100Pins
VFBGA
80I/O's
I2C, SPI, UART, USB
32KB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2443166

RoHS

Each
1+₩11,919
25+₩10,727
100+₩10,092
160+₩9,376
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
128KB
64Pins
TQFP
43I/O's
I2C, SPI, USART, USB
32KB
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2309921

RoHS

Each
1+₩13,101
25+₩11,791
100+₩11,092
260+₩10,306
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
128KB
64Pins
QFN
48I/O's
I2C, SPI, USART, USB
32KB
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2309926

RoHS

Each
1+₩11,220
25+₩10,996
100+₩10,772
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
128KB
100Pins
TQFP
80I/O's
I2C, SPI, UART, USB
32KB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2443167

RoHS

Each
1+₩13,101
25+₩11,791
100+₩11,092
260+₩10,306
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
128KB
64Pins
VQFN
43I/O's
I2C, SPI, USART, USB
32KB
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2443169

RoHS

Each
1+₩13,946
25+₩13,668
100+₩13,389
260+₩13,110
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
512KB
64Pins
VQFN
48I/O's
I2C, SPI, USART, USB
64KB
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
2810030

RoHS

Each
1+₩16,341
25+₩14,860
100+₩14,563
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
512KB
100Pins
TQFP
75I/O's
I2C, SPI, UART, USART, USB
64KB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account