0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2355224

RoHS

Each
1+₩7,596
25+₩7,445
100+₩7,293
260+₩7,141
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
48Pins
QFN
34I/O's
I2C, SPI, UART, USART
64KB
8Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355226

RoHS

Each
1+₩8,305
25+₩8,139
100+₩7,973
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
QFP
79I/O's
I2C, SPI, UART, USART
64KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355222

RoHS

Each
1+₩8,005
25+₩7,845
100+₩7,685
260+₩7,525
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
64Pins
QFN
47I/O's
I2C, SPI, UART, USART
64KB
10Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355225

RoHS

Each
1+₩7,832
25+₩7,676
100+₩7,519
160+₩7,363
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
64Pins
LQFP
47I/O's
SPI, UART, USART
64KB
10Channels
10Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355233

RoHS

Each
1+₩13,942
25+₩12,548
100+₩11,804
260+₩10,967
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1MB
100Pins
VFBGA
79I/O's
I2C, SPI, UART, USART
80KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355227

RoHS

Each
1+₩8,966
25+₩8,787
100+₩8,608
260+₩8,429
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
VFBGA
79I/O's
I2C, SPI, UART, USART
64KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355234

RoHS

Each
1+₩13,942
25+₩12,548
100+₩11,804
260+₩10,967
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1MB
100Pins
TFBGA
79I/O's
I2C, SPI, UART, USART
80KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355228

RoHS

Each
1+₩11,600
25+₩10,439
100+₩9,821
260+₩9,124
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
TFBGA
79I/O's
I2C, SPI, UART, USART
64KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2355230

RoHS

Each
1+₩12,339
25+₩11,106
100+₩10,447
260+₩9,707
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
1MB
64Pins
QFN
47I/O's
I2C, SPI, UART, USART
80KB
10Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account