0
0 개 품목₩0

ARM Microcontrollers :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2523208

RoHS

Each
1+₩1,844
25+₩1,815
100+₩1,787
3000+₩1,758
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
8KB
14Pins
SOIC
12I/O's
I2C, LIN, SPI, UART
4KB
5Channels
12Bit
2.4V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2475669

RoHS

Each
1+₩2,232
25+₩2,204
100+₩2,103
6000+₩1,975
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
8KB
24Pins
QFN
22I/O's
I2C, LIN, SPI, UART, USART
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2475672

RoHS

Each
1+₩2,892
25+₩2,604
100+₩2,450
3000+₩2,275
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
8KB
14Pins
SOIC
12I/O's
I2C, LIN, SPI, UART, USART
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2475665

RoHS

Each
1+₩2,607
25+₩2,477
100+₩2,474
6000+₩2,470
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
24Pins
QFN
22I/O's
I2C, SPI, UART, USART, USB
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2484375

RoHS

Each
1+₩2,275
25+₩2,204
100+₩1,930
3000+₩1,865
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
14Pins
SOIC
12I/O's
I2C, SPI, UART, USART, USB
4KB
5Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2475666

RoHS

Each
1+₩2,405
25+₩2,376
100+₩2,030
1500+₩2,030
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART, USART, USB
4KB
8Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
2523209

RoHS

Each
1+₩2,060
25+₩1,973
100+₩1,930
6000+₩1,805
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
24Pins
QFN
22I/O's
I2C, LIN, SPI, UART
4KB
10Channels
12Bit
2.4V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account