0
0 개 품목₩0

ARM Microcontrollers :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2523202

RoHS

Each
1+₩9,059
25+₩8,755
100+₩8,155
4000+₩7,555
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523190

RoHS

Each
1+₩5,910
25+₩5,717
100+₩5,323
2500+₩4,928
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
TQFP
37I/O's
I2C, LIN, SPI, UART, USB
8KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523201

RoHS

Each
1+₩9,252
25+₩8,948
100+₩8,334
1500+₩7,720
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523196

RoHS

Each
1+₩5,930
25+₩5,707
100+₩5,446
1500+₩5,184
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523181

RoHS

Each
1+₩4,887
25+₩4,398
100+₩4,138
2000+₩4,125
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
TQFP
25I/O's
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523193

RoHS

Each
1+₩5,852
25+₩5,642
100+₩5,386
4000+₩5,129
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523195

RoHS

Each
1+₩8,187
25+₩7,937
100+₩7,573
4000+₩7,209
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
32KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523184

RoHS

Each
1+₩5,521
25+₩4,969
100+₩4,674
5000+₩4,599
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
32Pins
QFN
25I/O's
I2C, LIN, SPI, UART, USB
8KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523191

RoHS

Each
1+₩5,754
25+₩5,179
100+₩4,872
4000+₩4,855
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
8KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523197

RoHS

Each
1+₩6,072
25+₩5,465
100+₩5,141
4000+₩5,074
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523182

RoHS

Each
1+₩4,343
25+₩4,185
100+₩3,991
5000+₩3,797
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
25I/O's
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523192

RoHS

Each
1+₩5,996
25+₩5,813
100+₩5,544
2500+₩5,275
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
TQFP
37I/O's
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523200

RoHS

Each
1+₩6,179
25+₩5,983
100+₩5,711
4000+₩5,439
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523199

RoHS

Each
1+₩6,324
25+₩6,075
100+₩5,794
1500+₩5,512
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
14개 품목 1-14개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account