0
0 개 품목₩0

ARM Microcontrollers :

128개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4138300

RoHS

Each
1+₩1,575
10+₩959
100+₩765
500+₩698
1000+₩596
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
8Pins
NSOIC
6I/O's
I2C, I2S, SPI, USART
6KB
7Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138295

RoHS

Each
1+₩1,975
10+₩1,885
50+₩1,794
100+₩1,703
250+₩1,612
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138303

RoHS

Each
1+₩2,127
10+₩1,316
50+₩1,280
100+₩1,243
250+₩1,138
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138308

RoHS

Each
1+₩2,182
10+₩1,246
100+₩1,182
500+₩1,159
1000+₩1,135
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
6KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138310

RoHS

Each
1+₩2,293
10+₩1,379
100+₩1,182
500+₩1,109
1000+₩1,062
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
12KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138307

RoHS

Each
1+₩2,135
10+₩1,258
100+₩1,026
500+₩937
1000+₩919
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
6KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138304

RoHS

Each
1+₩3,107
10+₩1,851
50+₩1,754
100+₩1,657
250+₩1,624
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138299

RoHS

Each
1+₩2,210
10+₩1,372
50+₩1,335
100+₩1,297
250+₩1,216
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
UFQFPN-EP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138305

RoHS

Each
1+₩2,362
10+₩1,478
50+₩1,375
100+₩1,271
250+₩1,178
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
32Pins
LQFP
30I/O's
I2C, I2S, SPI, USART
12KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4852944

RoHS

Each
1+₩1,989
10+₩1,446
50+₩1,226
100+₩1,158
250+₩1,101
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, USART
12KB
17Channels
12Bit
2V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32C0
5127298

RoHS

Each
1+₩2,348
10+₩1,717
50+₩1,461
100+₩1,383
250+₩1,316
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
12KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32C0
4676886

RoHS

Each
1+₩2,030
10+₩1,247
50+₩1,213
100+₩1,178
250+₩1,155
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
28Pins
UFQFPN
26I/O's
I2C, SPI, USART
12KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676903

RoHS

Each
1+₩3,325
10+₩2,114
50+₩2,058
100+₩2,001
250+₩1,910
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
LQFP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4852924

RoHS

Each
1+₩3,059
10+₩2,448
50+₩2,296
100+₩2,216
250+₩2,140
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, SPI, USART
30KB
18Channels
12Bit
2V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32C0
4676896

RoHS

Each
1+₩3,259
10+₩2,072
50+₩2,017
100+₩1,961
250+₩1,934
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
LQFP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676915

RoHS

Each
1+₩3,297
10+₩2,082
50+₩2,029
100+₩1,976
250+₩1,937
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4852922

RoHS

Each
1+₩2,885
10+₩2,309
50+₩2,166
100+₩2,090
250+₩2,018
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32C0
5127307

RoHS

Each
1+₩2,527
10+₩1,845
50+₩1,574
100+₩1,489
250+₩1,418
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
LQFP
43I/O's
I2C, I2S, SPI, USART, USB
24KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
5127301

RoHS

Each
1+₩1,906
10+₩1,381
50+₩1,171
100+₩1,105
250+₩1,050
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
12KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32C0
4676891

RoHS

Each
1+₩2,389
10+₩1,492
50+₩1,451
100+₩1,409
250+₩1,381
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN-EP
45I/O's
I2C, SPI, USART
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4852926

RoHS

Each
1+₩2,969
10+₩2,375
50+₩2,228
100+₩2,150
250+₩2,077
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32C0
4676916

RoHS

Each
1+₩3,254
10+₩2,071
50+₩2,015
100+₩1,959
250+₩1,920
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562765

RoHS

Each
1+₩2,748
10+₩1,671
50+₩1,651
100+₩1,630
250+₩1,478
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
UFQFPN-EP
29I/O's
I2C, I2S, SPI, USART, USB
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676900

RoHS

Each
1+₩3,384
10+₩2,155
50+₩2,100
100+₩2,044
250+₩2,004
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4562764

RoHS

Each
1+₩3,382
10+₩2,006
50+₩1,882
100+₩1,757
250+₩1,625
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, SPI, USART, USB
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
128개 품목 1-25개
6 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account