ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
MCU Series
=STM32H5E4
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
IC Case / Package
(3)
Interfaces
(3)
RAM Memory Size
(3)
ADC Resolution
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩24,114 10+₩18,238 25+₩17,001 50+₩16,168 100+₩15,337 가격 더 알아보기 | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 176Pins | LQFP | 140I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5E4 | ||||||
Each | 1+₩19,592 10+₩14,626 25+₩13,774 50+₩13,091 100+₩12,428 가격 더 알아보기 | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5E4 | ||||||
Each | 1+₩21,669 10+₩16,389 25+₩15,278 50+₩14,529 100+₩13,782 가격 더 알아보기 | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 112I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5E4 | ||||||