ARM Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
MCU Series
=XMC4400
1
(1)
(1)
(4)
(1)
(2)
(1)
(1)
(3)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
Program Memory Size
(5)
No. of Pins
(3)
(2)
IC Case / Package
(5)
No. of I/O's
(2)
(3)
Interfaces
(5)
포장
(3)
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩22,852 10+₩17,749 25+₩15,485 50+₩14,983 100+₩14,480 가격 더 알아보기 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | ||||||
Each | 1+₩21,689 10+₩16,489 25+₩15,804 50+₩14,863 100+₩13,922 가격 더 알아보기 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩22,852 10+₩17,749 25+₩16,011 50+₩15,549 100+₩15,086 가격 더 알아보기 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4400 | ||||||
Each | 1+₩17,973 10+₩14,066 25+₩13,093 50+₩12,416 100+₩11,738 가격 더 알아보기 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4400 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩17,849 10+₩13,987 25+₩13,214 50+₩12,441 100+₩11,963 가격 더 알아보기 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC4400 | ||||||