0
0 개 품목₩0

ARM Microcontrollers :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4062648

RoHS

Each
1+₩21,860
10+₩17,239
25+₩15,067
50+₩14,813
100+₩14,682
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
150MHz
2MB
128Pins
TQFP
102I/O's
I2C, SPI, UART
1MB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
4378984

RoHS

Each
1+₩12,328
10+₩9,538
25+₩8,338
50+₩8,167
100+₩7,995
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
144Pins
LQFP
102I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378985

RoHS

Each
1+₩13,851
10+₩11,094
25+₩10,070
50+₩9,795
100+₩9,519
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
144Pins
LQFP
102I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2076518

RoHS

Each
1+₩32,851
10+₩26,516
25+₩24,873
50+₩23,977
100+₩23,047
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
64KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K3x
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account