0
0 개 품목₩0

ARM Microcontrollers :

18개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3365345

RoHS

Each
1+₩26,374
10+₩20,920
25+₩19,180
50+₩18,815
100+₩18,450
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
2MB
144Pins
LQFP
106I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
4228001

RoHS

Each
1+₩25,946
10+₩20,575
25+₩18,434
50+₩18,096
100+₩17,758
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4445655

RoHS

Each
1+₩15,604
10+₩12,204
25+₩10,854
50+₩10,842
100+₩10,420
가격 더 알아보기
MCX N Series
ARM Cortex-M33F
32 bit
150MHz
512KB
184Pins
VFBGA
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXNx3x
4445653

RoHS

Each
1+₩15,452
10+₩12,085
25+₩10,743
50+₩10,735
100+₩10,317
가격 더 알아보기
MCX N Series
ARM Cortex-M33F
32 bit
150MHz
1024KB
184Pins
VFBGA
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXNx3x
5127588

RoHS

Each
1+₩25,517
10+₩20,326
25+₩19,156
50+₩18,130
100+₩17,497
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
4566875

RoHS

Each
1+₩16,349
10+₩12,801
25+₩11,254
50+₩11,247
100+₩11,240
가격 더 알아보기
RA Family RA8 Series RA8E1 Group Microcontrollers
ARM Cortex-M85F
32 bit
360MHz
1MB
144Pins
LQFP
106I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
544KB
13Channels
12Bit
1.68V
3.6V
-40°C
105°C
Surface Mount
RA
RA8
4825541
Each
1+₩27,294
10+₩21,216
25+₩19,035
50+₩18,073
100+₩17,069
가격 더 알아보기
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
32 bit
400MHz
2MB
144Pins
LQFP
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4904711

RoHS

Each
1+₩26,710
10+₩21,013
25+₩19,194
50+₩18,844
100+₩18,493
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
1MB
144Pins
LQFP
106I/O's
CAN, I2C, I2S, MIPI DSI, SAI, SDIO, SPI, UART, USART, USB
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
4904691

RoHS

Each
1+₩18,511
10+₩14,807
25+₩13,715
50+₩13,076
100+₩12,437
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
132Pins
UFBGA
106I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4587321

RoHS

Each
1+₩33,941
10+₩27,106
25+₩24,358
50+₩23,026
100+₩21,693
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1MB
178Pins
VFBGA
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
5127554

RoHS

Each
1+₩15,663
10+₩12,211
25+₩11,520
50+₩10,829
100+₩10,400
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
1MB
132Pins
UFBGA
106I/O's
FDCAN, I2C, LPUART, OTG, SAI, SDMMC, SPI, UART, UCPD, USART
786KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127557

RoHS

Each
1+₩17,105
10+₩13,040
25+₩12,155
50+₩11,513
100+₩11,098
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
132Pins
UFBGA
106I/O's
FDCAN, I2C, LPUART, OTG, SAI, SDMMC, SPI, UART, UCPD, USART
786KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4258626

RoHS

Each
1+₩25,849
10+₩20,589
25+₩18,683
50+₩18,676
100+₩18,669
가격 더 알아보기
-
ARM Cortex-M85F
32 bit
400MHz
2MB
144Pins
LQFP
106I/O's
-
1MB
18Channels
12Bit
1.68V
3.6V
-40°C
125°C
Surface Mount
RA
RA8
4228003

RoHS

Each
1+₩24,482
10+₩19,746
25+₩18,393
50+₩17,834
100+₩17,275
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127576

RoHS

Each
1+₩23,102
10+₩18,284
25+₩17,318
50+₩16,352
100+₩15,746
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
132Pins
UFBGA
106I/O's
FDCAN, I2C, LPUART, OTG, SAI, SDMMC, SPI, UART, UCPD, USART
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5155491

RoHS

Each
1+₩17,073
10+₩13,249
25+₩12,161
50+₩11,654
100+₩11,165
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
2MB
144Pins
LQFP
106I/O's
-
786KB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4905322

RoHS

Each
1+₩13,778
10+₩10,503
25+₩9,791
50+₩9,273
100+₩8,939
가격 더 알아보기
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
132Pins
UFBGA
106I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
4905320

RoHS

Each
1+₩14,181
10+₩10,811
25+₩10,078
50+₩9,545
100+₩9,201
가격 더 알아보기
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
132Pins
UFBGA
106I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
18개 품목 1-18개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account