0
0 개 품목₩0

ARM Microcontrollers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4134294

RoHS

Each
1+₩13,307
10+₩13,164
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
169Pins
LFBGA
108I/O's
CAN, I2C, UART, USB
512KB
-
-
-
-
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1042 Series
4134293

RoHS

Each
1+₩18,972
10+₩14,866
25+₩13,842
50+₩13,587
100+₩13,331
가격 더 알아보기
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
169Pins
LFBGA
108I/O's
CAN, I2C, UART, USB
512KB
-
-
-
-
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1042 Series
4205426

RoHS

Each
1+₩45,050
5+₩41,846
10+₩38,641
25+₩35,828
50+₩34,377
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
4971770

RoHS

Each
1+₩23,416
10+₩17,710
25+₩16,509
50+₩15,700
100+₩14,893
가격 더 알아보기
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F5
4697798

RoHS

Each
1+₩55,072
5+₩50,510
10+₩45,948
25+₩43,048
50+₩39,597
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
4971774

RoHS

Each
1+₩22,106
10+₩16,719
25+₩15,586
50+₩14,822
100+₩14,060
가격 더 알아보기
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5E5
4697797

RoHS

Each
1+₩54,630
5+₩50,076
10+₩45,522
25+₩42,970
50+₩39,156
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
2333310

RoHS

Each
1+₩19,373
10+₩14,792
25+₩13,824
50+₩13,288
100+₩12,753
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
384KB
132Pins
BGA
108I/O's
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
4928573
Each (Supplied on Cut Tape)
컷 테이프
1+₩20,676
10+₩16,223
25+₩15,269
50+₩14,572
100+₩13,862
가격 더 알아보기
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
3MB
144Pins
LQFP
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5E5
1524688

RoHS

Each
1+₩14,854
10+₩11,485
25+₩10,691
50+₩10,207
100+₩9,740
가격 더 알아보기
LPC Family LPC2000 Series Microcontrollers
ARM9
32 bit
-
-
144Pins
LQFP
108I/O's
CAN, UART
-
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
1524691

RoHS

Each
1+₩23,373
10+₩18,072
25+₩16,823
50+₩16,060
100+₩15,326
가격 더 알아보기
LPC Family LPC2000 Series Microcontrollers
ARM9
32 bit
-
-
144Pins
LQFP
108I/O's
CAN, UART
-
8Channels
10Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
11개 품목 1-11개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account