0
0 개 품목₩0

ARM Microcontrollers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2709220

RoHS

Each
1+₩22,799
10+₩17,995
25+₩16,086
50+₩16,074
100+₩15,038
가격 더 알아보기
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
512KB
180Pins
TFBGA
145I/O's
I2C, SPI, UART/USART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC546xx
4228004

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩27,493
10+₩21,841
25+₩20,709
50+₩19,577
100+₩18,877
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4308661

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩28,818
10+₩23,295
25+₩22,328
50+₩21,003
100+₩19,677
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
3128663

RoHS

Each
1+₩25,989
10+₩18,941
25+₩17,787
50+₩16,602
100+₩15,417
가격 더 알아보기
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
512KB
180Pins
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
2985212

RoHS

Each
1+₩23,164
10+₩18,273
25+₩16,359
50+₩15,828
100+₩15,296
가격 더 알아보기
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4F
32 bit
220MHz
512KB
180Pins
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000 
2849252

RoHS

Each
1+₩16,273
10+₩14,645
25+₩13,778
50+₩12,801
100+₩11,933
가격 더 알아보기
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
-
180Pins
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC540xx
2849254

RoHS

Each
1+₩17,392
10+₩13,564
25+₩12,273
50+₩11,909
100+₩11,544
가격 더 알아보기
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
-
180Pins
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC540xx
4783993

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩14,403
10+₩11,232
25+₩10,192
50+₩9,839
100+₩9,408
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
2MB
172Pins
MaxQFP
145I/O's
FlexCAN, I2C, LPSPI, LPUART
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
5155495

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩24,902
10+₩20,027
25+₩18,595
50+₩17,925
100+₩17,254
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
4783994

RoHS

Each
1+₩14,403
10+₩11,232
25+₩10,192
50+₩9,839
100+₩9,408
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
2MB
172Pins
MaxQFP
145I/O's
FlexCAN, I2C, LPSPI, LPUART
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
4783991

RoHS

Each
1+₩12,821
10+₩9,998
25+₩9,072
50+₩8,758
100+₩8,374
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
2MB
100Pins
MaxQFP
145I/O's
FlexCAN, I2C, LPSPI, LPUART
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
11개 품목 1-11개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account