0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3768942

RoHS

Each
1+₩33,941
10+₩27,200
25+₩26,751
50+₩26,301
100+₩25,851
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4160KB
176Pins
TEQFP
148I/O's
CAN, I2C, I2S, LIN, SPI, UART
768KB
81Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo II
CYT3BB
4217856

RoHS

Each
1+₩49,556
5+₩47,491
10+₩45,425
25+₩37,656
50+₩36,567
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
350MHz
8MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT4BF
4125879

RoHS

Each
1+₩25,076
10+₩22,756
25+₩22,183
50+₩21,609
100+₩21,035
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
4217854

RoHS

Each
1+₩28,722
10+₩25,698
25+₩22,508
50+₩22,101
100+₩21,693
가격 더 알아보기
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT3BB
3933130

RoHS

Each
1+₩31,262
10+₩24,786
25+₩23,502
50+₩22,439
100+₩21,376
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
2MB
208Pins
LQFP
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
96Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933136

RoHS

Each
1+₩32,384
10+₩25,835
25+₩23,222
50+₩22,813
100+₩22,403
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904678

RoHS

Each
1+₩33,361
10+₩26,540
25+₩24,565
50+₩23,758
100+₩22,950
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4870961

RoHS

Each
1+₩32,436
10+₩25,918
25+₩23,972
50+₩23,226
100+₩22,480
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
Ethernet, FDCAN, I2C, I2S, LPUART, MDIO, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account