ARM Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
No. of I/O's
=154I/O's
1
(32)
(4)
(5)
(5)
(22)
(2)
(18)
(6)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(4)
IC Case / Package
(4)
Interfaces
(4)
RAM Memory Size
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,681 10+₩15,426 25+₩14,288 50+₩13,734 100+₩13,180 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩16,697 10+₩13,564 25+₩12,530 50+₩12,323 100+₩12,116 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩15,763 10+₩12,985 25+₩12,164 50+₩11,797 100+₩11,430 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩19,691 10+₩15,424 25+₩14,278 50+₩13,850 100+₩13,422 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||