0
0 개 품목₩0

ARM Microcontrollers :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5127524

RoHS

Each
1+₩23,954
10+₩19,041
25+₩17,825
50+₩16,609
100+₩16,099
STM32 Family STM32MP Series Microcontrollers
ARM Cortex-A7
32 bit
800MHz
-
448Pins
LFBGA
176I/O's
CAN, Ethernet, HDMI-CEC, I2C, MDIO, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
708KB
22Channels
16Bit
1.71V
3.6V
-20°C
105°C
Surface Mount
STM32
STM32MP
4971779

RoHS

Each
1+₩24,459
10+₩18,646
25+₩17,381
50+₩16,463
100+₩15,869
가격 더 알아보기
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
225Pins
TFBGA
176I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F5
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account