0
0 개 품목₩0

ARM Microcontrollers :

27개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2750632

RoHS

Each
1+₩4,484
10+₩3,051
50+₩2,893
100+₩2,324
250+₩2,126
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2293926

RoHS

Each
1+₩8,095
10+₩7,989
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
23I/O's
I2C, SPI, UART, USB
16KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
3365494

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,717
10+₩3,517
25+₩3,218
50+₩3,060
100+₩2,901
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2750628

RoHS

Each
1+₩4,460
10+₩3,325
25+₩3,042
50+₩2,893
100+₩2,743
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
3280892

RoHS

Each
1+₩8,053
10+₩6,130
25+₩5,658
50+₩5,390
100+₩5,122
가격 더 알아보기
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
HUQFN
23I/O's
I2C, SPI, UART
32KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2
K32 L
3365495

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩3,684
50+₩3,407
100+₩3,130
500+₩3,022
1500+₩2,962
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
5042487

RoHS

Each
1+₩2,971
25+₩2,884
100+₩2,767
490+₩2,709
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
32 bit
48MHz
128KB
32Pins
WFVQFN-EP
23I/O's
I2C, SPI, USART
16KB
9Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32CM LE00
5042489

RoHS

Each
1+₩2,993
25+₩2,905
100+₩2,788
250+₩2,729
PIC32 Family PIC32CM LS00 Series Microcontrollers
ARM Cortex-M23
32 bit
48MHz
128KB
32Pins
TQFP
23I/O's
I2C, SPI, USART
16KB
9Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32CM LS00
3365413

RoHS

Each
1+₩5,958
10+₩4,491
25+₩4,129
50+₩3,925
100+₩3,720
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
32Pins
UFQFPN
23I/O's
I2C, I2S, SPI, LPUART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2409481

RoHS

Each
1+₩8,147
10+₩6,198
25+₩5,713
50+₩5,447
100+₩5,180
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
23I/O's
I2C, I2S, SPI, UART, USB
4KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2429968

RoHS

Each
1+₩11,598
10+₩8,943
25+₩8,279
50+₩7,914
100+₩7,549
가격 더 알아보기
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
23I/O's
I2C, SPI, UART, USB
4KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
2518138

RoHS

Each
1+₩8,651
10+₩5,768
25+₩5,028
50+₩4,744
100+₩4,460
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
36Pins
WLCSP
23I/O's
I2C, I2S, SPI, USART
32KB
4Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3933096

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩3,791
50+₩3,415
250+₩3,220
1000+₩3,210
3000+₩3,199
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
25Pins
WLCSP
23I/O's
I2C, I2S, SPI, UART, USART
32KB
12Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3933149

RoHS

Each
1+₩3,673
10+₩2,475
50+₩2,341
100+₩2,207
250+₩2,049
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
32KB
28Pins
UFQFPN
23I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
4850598

RoHS

Each (Supplied on Full Reel)
풀릴
5000+₩3,042
15000+₩2,982
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
128KB
25Pins
WLCSP
23I/O's
I2C, I2S, SPI, UART, USART
32KB
12Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
5128634
Each
1+₩2,202
10+₩1,538
50+₩1,405
100+₩1,291
250+₩1,215
가격 더 알아보기
MCX C Series
ARM Cortex-M23
32 bit
72MHz
32KB
24Pins
HPQFN
23I/O's
LPI2C, LPSPI, LPUART
12KB
-
16Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
MCX C
MCX C16x
5134091
Each (Supplied on Cut Tape)
컷 테이프
1+₩5,733
10+₩4,480
25+₩4,177
50+₩3,968
100+₩3,778
가격 더 알아보기
MCX W Family MCX W23x Series Microcontrollers
ARM Cortex-M33F
32 bit
32MHz
1MB
37Pins
WLCSP
23I/O's
I2C, SPI, UART
128KB
-
-
1.1V
3.3V
-40°C
85°C
Surface Mount
MCX W
MCX W23x
5128625
Each
1+₩1,633
10+₩1,139
50+₩1,044
100+₩950
250+₩893
가격 더 알아보기
MCX C Series
ARM Cortex-M23
32 bit
48MHz
32KB
24Pins
HPQFN
23I/O's
LPI2C, LPSPI, LPUART
6KB
-
16Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
MCX C
MCX C15x
5134105
Each (Supplied on Cut Tape)
컷 테이프
1+₩5,733
10+₩4,480
25+₩4,177
50+₩3,968
100+₩3,778
가격 더 알아보기
MCX W Family MCX W23x Series Microcontrollers
ARM Cortex-M33F
32 bit
32MHz
1MB
40Pins
HVQFN
23I/O's
I2C, SPI, UART
128KB
-
-
1.1V
3.3V
-40°C
85°C
Surface Mount
MCX W
MCX W23x
5134081
Each (Supplied on Cut Tape)
컷 테이프
1+₩5,031
10+₩3,930
25+₩3,645
50+₩3,474
100+₩3,303
가격 더 알아보기
MCX W Family MCX W23x Series Microcontrollers
ARM Cortex-M33F
32 bit
32MHz
512KB
40Pins
HVQFN
23I/O's
I2C, SPI, UART
96KB
-
-
1.1V
3.3V
-40°C
85°C
Surface Mount
MCX W
MCX W23x
5042486

RoHS

Each
1+₩2,863
25+₩2,779
100+₩2,666
250+₩2,610
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
32 bit
48MHz
128KB
32Pins
TQFP
23I/O's
I2C, SPI, USART
16KB
9Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32CM LE00
5134098
Each (Supplied on Cut Tape)
컷 테이프
1+₩5,031
10+₩3,930
25+₩3,645
50+₩3,474
100+₩3,303
가격 더 알아보기
MCX W Family MCX W23x Series Microcontrollers
ARM Cortex-M33F
32 bit
32MHz
512KB
37Pins
WLCSP
23I/O's
I2C, SPI, UART
96KB
-
-
1.1V
3.3V
-40°C
85°C
Surface Mount
MCX W
MCX W23x
4850632

RoHS

Each (Supplied on Full Reel)
풀릴
3000+₩2,428
9000+₩2,380
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
4557995

RoHS

Each
1+₩5,075
10+₩3,802
25+₩3,482
50+₩3,308
100+₩3,133
가격 더 알아보기
MCX C Series
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
QFN
23I/O's
I2C, LPUART, SPI, UART, USB
32KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX C
MCX C24x
5127322

RoHS

Each
1+₩4,594
10+₩3,398
25+₩3,190
50+₩2,943
100+₩2,791
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
13Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
27개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account