0
0 개 품목₩0

ARM Microcontrollers :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2890184

RoHS

Each
1+₩12,496
10+₩9,660
25+₩8,951
50+₩8,676
100+₩8,400
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
50MHz
128KB
48Pins
LQFP
33I/O's
I2C, I2S, SPI, UART
32KB
19Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
4216392

RoHS

Each
1+₩11,141
10+₩8,589
25+₩7,959
50+₩7,604
100+₩7,249
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
UFQFPN-EP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4228007

RoHS

Each
1+₩9,755
10+₩7,675
25+₩7,360
50+₩7,132
100+₩6,903
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
48Pins
LQFP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4204873

RoHS

Each
1+₩21,147
10+₩16,057
25+₩15,396
50+₩14,482
100+₩13,567
가격 더 알아보기
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
1MB
48Pins
QFN
33I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32PG12
4870964

RoHS

Each
1+₩14,178
10+₩11,040
25+₩10,263
50+₩9,832
100+₩9,400
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
48Pins
UFQFPN-EP
33I/O's
FDCAN, I2C, LPUART, OTG, SPI, SAI, UART, UCPD, USART
784KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5116060
Each
1+₩12,597
10+₩9,404
25+₩8,856
50+₩8,417
100+₩7,991
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
UFQFPN-EP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
4904767

RoHS

Each
1+₩14,178
10+₩11,040
25+₩10,263
50+₩9,832
100+₩9,400
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
48Pins
UFQFPN-EP
33I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
784KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4905318

RoHS

Each
1+₩13,645
10+₩10,235
25+₩10,031
50+₩9,826
100+₩9,621
가격 더 알아보기
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
48Pins
UFQFPN-EP
33I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
640KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
5127570

RoHS

Each
1+₩15,196
10+₩11,852
25+₩11,040
50+₩10,576
100+₩10,112
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
48Pins
UFQFPN-EP
33I/O's
FDCAN, I2C, LPUART, OTG, SAI, SPI, UART, UCPD, USART
786KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
4905309

RoHS

Each
1+₩10,284
10+₩8,240
25+₩7,923
50+₩7,650
100+₩7,362
가격 더 알아보기
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
48Pins
LQFP
33I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
640KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U3
4871721

RoHS

Each
1+₩15,475
10+₩11,598
25+₩11,062
50+₩10,337
100+₩9,612
가격 더 알아보기
STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
48Pins
LQFP
33I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32U3
4871729

RoHS

Each
1+₩14,136
10+₩10,594
25+₩10,105
50+₩9,443
100+₩8,780
가격 더 알아보기
STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
48Pins
UFQFPN
33I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32U3
5127569

RoHS

Each
1+₩16,124
10+₩12,470
25+₩11,890
50+₩11,117
100+₩10,324
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, OTG, SAI, SPI, UART, UCPD, USART
786KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
2133508

RoHS

Each
1+₩10,590
10+₩8,133
25+₩7,521
50+₩7,181
100+₩6,840
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
50MHz
64KB
48Pins
LQFP
33I/O's
I2C, SPI, UART
16KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
3387019

RoHS

Each
1+₩19,634
10+₩15,270
25+₩14,560
50+₩13,607
100+₩12,654
가격 더 알아보기
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32 bit
40MHz
1MB
48Pins
QFN
33I/O's
I2C, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32JG
2133513

RoHS

Each
1+₩14,214
10+₩11,030
25+₩10,235
50+₩9,799
100+₩9,362
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
50MHz
128KB
48Pins
LQFP
33I/O's
I2C, SPI, UART
16KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
2133531

RoHS

Each
1+₩10,585
10+₩8,184
25+₩7,618
50+₩7,273
100+₩6,940
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
50MHz
32KB
48Pins
QFN
33I/O's
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
3605222

RoHS

Each
1+₩20,280
10+₩15,411
25+₩14,765
50+₩13,891
100+₩13,016
가격 더 알아보기
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
1MB
48Pins
QFN
33I/O's
I2C, I2S, LIN, SPI, UART, USART
256KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32PG
5127535

RoHS

Each
1+₩7,830
10+₩5,974
25+₩5,530
50+₩5,452
100+₩5,375
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
128KB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5112956

RoHS

Each
1+₩4,353
10+₩4,151
25+₩4,065
50+₩3,966
100+₩3,864
가격 더 알아보기
TXZ+ Family TMPM4H Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
256KB
44Pins
LQFP
33I/O's
I2C, SPI, UART
18KB
9Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
TXZ+
TMPM4H
5127539

RoHS

Each
1+₩9,880
10+₩7,598
25+₩7,038
50+₩6,728
100+₩6,419
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127552

RoHS

Each
1+₩13,940
10+₩10,846
25+₩10,073
50+₩9,667
100+₩9,242
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, OTG, SAI, SPI, UART, UCPD, USART
786KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
22개 품목 1-22개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account