0
0 개 품목₩0

ARM Microcontrollers :

191개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
1606327

RoHS

Each
1+₩12,826
10+₩9,775
25+₩9,170
50+₩8,710
100+₩8,249
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
1899017

RoHS

Each
1+₩12,224
10+₩9,452
25+₩8,755
50+₩7,530
100+₩7,180
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
1838510

RoHS

Each
1+₩9,302
10+₩6,388
25+₩5,951
50+₩5,596
100+₩5,240
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2488281

RoHS

Each
1+₩3,825
10+₩2,878
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2488319

RoHS

Each
1+₩3,536
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
3129604

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩7,898
50+₩7,732
100+₩7,566
500+₩6,599
1000+₩6,392
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3365484

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩5,579
50+₩5,504
100+₩5,428
500+₩4,656
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
48Pins
LQFP
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
1972389

RoHS

Each
1+₩6,304
10+₩5,343
25+₩5,075
50+₩4,469
100+₩4,369
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
36MHz
32KB
48Pins
LQFP
37I/O's
I2C, SPI, UART
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2518154

RoHS

Each
1+₩8,368
10+₩6,383
25+₩6,295
50+₩6,206
100+₩6,118
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART, USB
20KB
7Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3129620

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩8,532
50+₩8,169
100+₩7,806
500+₩6,845
1000+₩6,664
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129709

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩4,589
50+₩4,256
100+₩3,922
500+₩3,468
1000+₩3,222
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
256KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
1447629

RoHS

Each
1+₩8,839
10+₩6,766
25+₩6,392
50+₩5,903
100+₩5,414
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
36MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
10KB
110Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2333160

RoHS

Each
1+₩9,502
10+₩7,155
25+₩6,414
50+₩5,259
100+₩5,065
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
32KB
48Pins
UFQFPN
37I/O's
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2469616

RoHS

Each
1+₩4,712
10+₩4,303
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2851017

RoHS

Each
1+₩7,627
10+₩6,018
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L1
1838504

RoHS

Each
1+₩8,219
10+₩6,232
25+₩5,753
50+₩4,940
100+₩4,700
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
16KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3365476

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩8,392
50+₩7,902
100+₩7,411
500+₩6,191
1000+₩5,876
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
48Pins
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
40KB
9Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
1838512

RoHS

Each
1+₩4,597
10+₩4,029
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
24MHz
128KB
48Pins
LQFP
37I/O's
I2C, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3605215

RoHS

Each
1+₩6,222
10+₩5,600
25+₩5,269
50+₩4,895
100+₩4,563
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
4155884

RoHS

Each
1+₩22,111
10+₩17,331
25+₩16,123
50+₩15,468
100+₩14,813
가격 더 알아보기
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32 bit
97.5MHz
1.92MB
56Pins
QFN-EP
37I/O's
I2C, SPI, USART, USB
512KB
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFR32
EFR32FG
4155883

RoHS

Each
1+₩14,453
10+₩11,243
25+₩10,451
50+₩10,005
100+₩9,559
가격 더 알아보기
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32 bit
97.5MHz
1.152MB
56Pins
QFN-EP
37I/O's
I2C, SPI, USART, USB
256KB
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFR32
EFR32FG
4204887

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,665
10+₩5,025
25+₩4,621
50+₩4,398
100+₩4,175
가격 더 알아보기
EFM32 Family EFM32ZG Series Microcontrollers
ARM Cortex-M0+
32 bit
24MHz
32KB
48Pins
TQFP
37I/O's
I2C, I2S, SPI, UART, USART
4KB
4Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32ZG
4204853

RoHS

Each
1+₩8,782
10+₩6,695
25+₩6,161
50+₩5,874
100+₩5,586
가격 더 알아보기
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
64KB
48Pins
TQFP
37I/O's
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
4155887

RoHS

Each
1+₩14,899
10+₩12,178
25+₩11,372
50+₩10,898
100+₩10,423
가격 더 알아보기
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32 bit
97.5MHz
1.152MB
56Pins
QFN-EP
37I/O's
I2C, SPI, USART, USB
256KB
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
Surface Mount
EFR32
EFR32FG
1972391

RoHS

Each
1+₩9,486
10+₩7,270
25+₩6,378
50+₩6,241
100+₩6,104
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
32KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
191개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account