0
0 개 품목₩0

ARM Microcontrollers :

179개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2215116

RoHS

Each
1+₩14,465
10+₩11,222
25+₩10,428
50+₩8,882
100+₩8,378
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
32KB
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2980925

RoHS

Each
1+₩5,295
10+₩4,685
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
64Pins
LQFP
52I/O's
I2C, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2855720

RoHS

Each
1+₩10,768
10+₩8,287
25+₩7,655
50+₩6,591
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2758825

RoHS

Each
1+₩15,616
10+₩12,162
25+₩12,116
50+₩10,566
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129735

RoHS

Each
1+₩6,439
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3132387

RoHS

Each
1+₩14,683
10+₩10,782
25+₩10,047
50+₩8,087
100+₩7,633
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
64Pins
UFBGA
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3537571

RoHS

Each
1+₩18,698
10+₩15,500
25+₩14,458
100+₩13,185
348+₩12,334
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
512KB
81Pins
CTBGA
52I/O's
I2C, I2S, SPI, UART
128KB
8Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
-
MAX326xx
-
3132409

RoHS

Each
1+₩11,776
10+₩9,053
25+₩8,373
50+₩7,895
100+₩7,416
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2758826

RoHS

Each
1+₩21,989
10+₩16,703
25+₩16,006
50+₩15,057
100+₩14,108
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
2333277

RoHS

Each
1+₩8,750
10+₩6,760
25+₩6,673
50+₩6,586
100+₩6,498
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2456963

RoHS

Each
1+₩10,568
10+₩8,135
25+₩7,519
50+₩7,103
100+₩6,687
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2409253

RoHS

Each
1+₩7,104
25+₩6,962
100+₩6,820
160+₩6,678
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
3132394

RoHS

Each
1+₩13,264
10+₩10,261
25+₩9,511
50+₩9,102
100+₩8,693
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
26Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
2857715

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩7,443
25+₩7,295
100+₩7,146
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
CAN, I2C, SPI, USART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
SAM 32
SAM C
-
2758810

RoHS

Each
1+₩14,028
10+₩10,514
25+₩10,036
50+₩9,424
100+₩8,811
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2855710

RoHS

Each
1+₩9,212
10+₩8,943
25+₩8,674
50+₩8,404
100+₩8,135
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2725138

RoHS

Each
1+₩15,925
10+₩12,450
25+₩11,590
50+₩11,121
100+₩10,653
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3365417

RoHS

Each
1+₩6,788
10+₩6,531
25+₩6,273
50+₩6,016
100+₩5,784
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
UFBGA
52I/O's
CAN, I2C, SAI, SPI, LPUART, USART
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2460546

RoHS

Each
1+₩7,817
25+₩7,661
100+₩7,505
160+₩7,348
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
-
2456962

RoHS

Each
1+₩9,410
10+₩7,192
25+₩6,641
50+₩6,333
100+₩6,024
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
128KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2460538

RoHS

Each
1+₩5,689
25+₩5,576
100+₩5,462
160+₩5,348
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
-
2409254

RoHS

Each
1+₩6,957
25+₩6,818
100+₩6,679
260+₩6,540
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
52I/O's
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2820386

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩23,010
10+₩18,143
25+₩16,924
50+₩16,256
100+₩15,587
가격 더 알아보기
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
100MHz
512KB
80Pins
LQFP
52I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
6Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
-
2758817

RoHS

Each
1+₩14,855
10+₩11,141
25+₩10,622
50+₩9,925
100+₩9,227
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2849934

RoHS

Each
1+₩9,390
10+₩7,185
25+₩6,634
50+₩6,334
100+₩6,034
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
64Pins
UFBGA
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
179개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account