0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2991774

RoHS

Each
1+₩17,727
25+₩14,592
100+₩14,301
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
100Pins
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3A
2318838

RoHS

Each
1+₩16,200
25+₩14,324
100+₩14,247
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
100Pins
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
2810172

RoHS

Each
1+₩15,647
25+₩14,560
100+₩14,269
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
256KB
100Pins
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3A
2488307

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩9,975
10+₩7,654
25+₩7,074
50+₩6,755
100+₩6,435
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
256KB
81Pins
WLCSP
63I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
4217851

RoHS

Each
1+₩17,302
10+₩14,513
25+₩13,899
50+₩13,726
100+₩13,552
가격 더 알아보기
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
160MHz
2MB
80Pins
LQFP
63I/O's
CAN, I2C, LIN, SPI, UART
256KB
34Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2B9
4308667

RoHS

Each
1+₩28,820
10+₩22,927
25+₩21,398
50+₩20,745
100+₩20,091
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
100Pins
LQFP
63I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4217847

RoHS

Each
1+₩20,596
10+₩15,995
25+₩14,812
50+₩14,269
100+₩13,725
가격 더 알아보기
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
160MHz
1MB
80Pins
LQFP
63I/O's
CAN, I2C, LIN, SPI, UART
128KB
34Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2B7
5127498

RoHS

Each
1+₩10,783
10+₩9,302
25+₩8,885
50+₩7,954
100+₩7,024
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
100Pins
TFBGA
63I/O's
EMMC/FDCAN/I2C/I3C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/UART/UCPD/USART/OTG FS/OTG HS
620KB
18Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
5127591

RoHS

Each
1+₩26,862
10+₩21,698
25+₩20,806
50+₩19,591
100+₩18,376
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
63I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account