0
0 개 품목₩0

ARM Microcontrollers :

40개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2434225

RoHS

Each
1+₩10,266
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2776003

RoHS

Each
1+₩30,711
10+₩24,449
25+₩22,947
50+₩22,112
100+₩21,276
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2133629

RoHS

Each
1+₩30,727
10+₩24,465
25+₩22,962
50+₩22,126
100+₩21,289
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2396526

RoHS

Each
1+₩35,091
10+₩26,378
25+₩24,503
50+₩24,499
100+₩24,494
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2776004

RoHS

Each
1+₩32,870
10+₩26,228
25+₩21,872
50+₩21,628
100+₩21,383
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2985213

RoHS

Each
1+₩21,840
10+₩17,229
25+₩16,120
50+₩15,504
100+₩14,887
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
K Series
3249794

RoHS

Each
1+₩49,232
10+₩41,068
90+₩35,890
180+₩35,027
270+₩34,163
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
96MHz
2MB
100Pins
TQFN-EP
66I/O's
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
Surface Mount
DARWIN
MAX326xx
4258722

RoHS

Each
1+₩17,097
10+₩13,347
25+₩12,715
50+₩12,083
100+₩11,450
가격 더 알아보기
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32 bit
150MHz
256KB
100Pins
HLQFP
66I/O's
I2C, SPI, UART
-
4Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
4029619

RoHS

Each
1+₩37,683
10+₩31,340
25+₩29,786
100+₩28,232
250+₩26,591
가격 더 알아보기
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
16 bit
16MHz
384KB
120Pins
CSPBGA
66I/O's
I2C, SPI, UART
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
-
ADuCM350
4872876

RoHS

Each
1+₩4,458
10+₩3,328
50+₩3,134
100+₩2,979
250+₩2,828
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
80Pins
LQFP
66I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
128KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4904737

RoHS

Each
1+₩21,042
10+₩16,369
25+₩15,598
50+₩14,571
100+₩13,544
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
4913017
Each
1+₩6,237
10+₩4,657
25+₩4,385
50+₩4,168
100+₩3,957
가격 더 알아보기
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
80Pins
LQFP
66I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4537886

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩15,991
3000+₩12,497
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
256KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
4538100

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩14,717
3000+₩11,501
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
128KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
96KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
4538112

RoHS

Each
1+₩17,097
10+₩13,347
25+₩12,412
50+₩11,898
100+₩11,384
가격 더 알아보기
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
256KB
100Pins
HLQFP
66I/O's
CANFD, I2C, I2S, SPI, UART, USART, USB
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC5500
4872875

RoHS

Each
1+₩4,805
10+₩3,587
50+₩3,378
100+₩3,211
250+₩3,048
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
80Pins
LQFP
66I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
128KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4904739

RoHS

Each
1+₩14,718
10+₩11,456
25+₩10,637
50+₩10,188
100+₩9,739
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
112KB
32Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
2076528

RoHS

Each
1+₩27,471
10+₩22,174
25+₩20,800
50+₩20,051
100+₩19,273
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
100Pins
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2841087

RoHS

Each
1+₩23,368
10+₩17,255
25+₩15,947
50+₩15,632
100+₩15,316
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SDHC, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2890228

RoHS

Each
1+₩16,877
10+₩13,174
25+₩12,549
50+₩11,923
100+₩11,297
가격 더 알아보기
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis S
KS2x
2890196

RoHS

Each
1+₩29,955
10+₩22,754
25+₩21,824
50+₩20,548
100+₩19,272
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SDHC, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2340534

RoHS

Each
1+₩34,115
10+₩25,921
25+₩24,849
50+₩23,392
100+₩21,934
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2434222

RoHS

Each
1+₩19,335
10+₩15,167
25+₩14,165
50+₩13,608
100+₩13,050
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
48KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2133580

RoHS

Each
1+₩22,879
10+₩16,892
25+₩15,600
50+₩15,309
100+₩15,017
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2517445

RoHS

Each
1+₩33,183
10+₩26,784
25+₩25,125
50+₩24,219
100+₩23,280
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32 bit
150MHz
256KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
256KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K8x
40개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account