ARM Microcontrollers :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(13)
No. of I/O's
=97I/O's
1
(33)
(4)
(4)
(4)
(22)
(2)
(17)
(4)
Product Range
(1)
(13)
Device Core
(2)
(1)
(10)
(1)
Data Bus Width
(14)
Operating Frequency Max
(1)
(1)
(3)
(1)
(2)
(4)
(2)
Program Memory Size
(2)
(1)
(4)
(6)
No. of Pins
(13)
(1)
IC Case / Package
(11)
(1)
(2)
Interfaces
(4)
(1)
(1)
(2)
(2)
(1)
(1)
(1)
RAM Memory Size
(1)
(4)
(2)
(3)
(3)
(1)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩21,827 10+₩17,092 25+₩16,692 50+₩14,663 100+₩14,303 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩24,443 10+₩19,319 25+₩17,666 50+₩17,167 100+₩16,667 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩28,907 10+₩22,972 25+₩20,396 50+₩20,120 100+₩19,843 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩15,663 10+₩11,751 25+₩11,205 50+₩10,466 100+₩9,726 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 144Pins | UFBGA | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩30,615 10+₩25,066 25+₩22,397 50+₩22,110 100+₩21,822 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 69Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩21,248 10+₩16,694 25+₩14,690 50+₩14,425 100+₩14,159 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩29,393 10+₩23,395 25+₩21,625 50+₩20,935 100+₩20,314 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 270MHz | - | 180Pins | TFBGA | 97I/O's | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | ||||||
Each | 1+₩14,245 10+₩11,377 25+₩10,652 50+₩10,069 100+₩9,486 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 144Pins | UFBGA | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩32,016 10+₩25,476 25+₩23,832 50+₩22,934 100+₩22,035 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩24,128 10+₩18,328 25+₩17,555 50+₩16,511 100+₩15,467 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | FDCAN/I2C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/SWPMI/TT-CAN/UART/USART/ULPI OTG FS/USB OTG HS | 1.4MB | 18Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩29,078 10+₩23,819 25+₩22,466 50+₩21,576 100+₩20,668 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 97I/O's | FDCAN, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 1MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩22,388 10+₩17,710 25+₩15,660 50+₩15,390 100+₩15,119 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | FDCAN, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 1.4MB | 18Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩17,091 10+₩13,398 25+₩12,470 50+₩11,968 100+₩11,446 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 512KB | 144Pins | LQFP | 97I/O's | Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩20,068 10+₩15,796 25+₩14,713 50+₩14,133 100+₩13,553 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | ||||||