0
0 개 품목₩0

ARM Microcontrollers :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4378972

RoHS

Each
1+₩11,558
10+₩9,224
25+₩8,631
50+₩8,383
100+₩8,134
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
144Pins
UFBGA
98I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378966

RoHS

Each
1+₩12,426
10+₩9,664
25+₩8,807
50+₩8,504
100+₩8,201
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
144Pins
UFBGA
98I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2128192

RoHS

Each
1+₩33,540
10+₩27,286
25+₩24,979
50+₩24,154
100+₩23,384
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
98I/O's
CAN, I2C, SPI, UART, USB
64KB
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K4x
2009090

RoHS

Each
1+₩18,490
10+₩14,411
25+₩13,143
50+₩12,760
100+₩12,210
가격 더 알아보기
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
LQFP
98I/O's
CAN, I2C, SPI, UART
128KB
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis
K Series
2133667

RoHS

Each
1+₩24,809
10+₩19,335
25+₩17,635
50+₩17,121
100+₩16,383
가격 더 알아보기
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
MAPBGA
98I/O's
CAN, I2C, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K4x
5개 품목 1-5개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account