0
0 개 품목₩0

ARM Microcontrollers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4326127

RoHS

Each
1+₩59,175
5+₩53,258
10+₩50,102
25+₩46,551
50+₩43,395
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN9xx
MCXNx4x
4326134

RoHS

Each
1+₩22,039
10+₩17,505
25+₩16,410
50+₩15,827
100+₩15,244
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN5xx
MCXNx4x
4326129

RoHS

Each
1+₩24,054
10+₩19,145
25+₩18,253
50+₩17,461
100+₩16,669
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN9xx
MCXNx4x
4326132

RoHS

Each
1+₩21,462
10+₩16,957
25+₩15,143
50+₩14,863
100+₩14,582
가격 더 알아보기
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN5xx
MCXNx4x
4445655

RoHS

Each
1+₩16,022
10+₩12,711
25+₩11,315
50+₩11,302
100+₩10,854
가격 더 알아보기
MCX N Series
ARM Cortex-M33F
32 bit
150MHz
512KB
184Pins
VFBGA
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXNx3x
4445653

RoHS

Each
1+₩16,108
10+₩12,599
25+₩11,733
50+₩11,191
100+₩10,755
가격 더 알아보기
MCX N Series
ARM Cortex-M33F
32 bit
150MHz
1024KB
184Pins
VFBGA
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXNx3x
4860541

RoHS

Each
1+₩15,284
10+₩11,973
25+₩10,632
50+₩10,425
100+₩10,217
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860546

RoHS

Each
1+₩15,934
10+₩12,254
25+₩11,042
50+₩10,672
100+₩10,261
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860538

RoHS

Each
1+₩16,075
10+₩12,469
25+₩11,731
50+₩11,209
100+₩10,686
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860544

RoHS

Each
1+₩16,843
10+₩13,186
25+₩12,279
50+₩11,775
100+₩11,271
가격 더 알아보기
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860549

RoHS

Each
1+₩16,410
10+₩12,856
25+₩11,415
50+₩11,193
100+₩10,970
가격 더 알아보기
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN2xx
11개 품목 1-11개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account