0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2780946

RoHS

Each
1+₩33,430
10+₩26,664
25+₩24,123
50+₩23,399
100+₩22,674
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
196Pins
LFBGA
155I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
2780947

RoHS

Each
1+₩39,078
10+₩31,221
25+₩29,205
50+₩27,880
100+₩26,554
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
196Pins
LFBGA
75I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
3586903

RoHS

Each
1+₩24,455
10+₩18,655
25+₩17,882
50+₩16,819
100+₩15,756
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
196Pins
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
Surface Mount
-
i.MX RT1060
4838987

RoHS

Each
1+₩23,488
10+₩19,870
25+₩18,517
50+₩17,592
100+₩16,667
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
-
196Pins
MAPBGA
-
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
1MB
20Channels
12Bit
925mV
1.3V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT1060
4838950

RoHS

Each
1+₩24,849
10+₩20,215
25+₩18,506
50+₩17,895
100+₩17,324
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7F
32 bit
528MHz
-
196Pins
MAPBGA
127I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
Surface Mount
i.MX RT
i.MX RT1060
4838986

RoHS

Each
1+₩19,525
10+₩15,383
25+₩14,349
50+₩13,797
100+₩13,244
가격 더 알아보기
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
-
196Pins
MAPBGA
127I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB
1MB
20Channels
12Bit
925mV
1.3V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT1060
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account