ARM Microcontrollers :
15개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(15)
No. of Pins
=225Pins
1
(1)
(808)
(1)
(5)
(12)
(1)
(11)
(9)
Product Range
(4)
(1)
(10)
Device Core
(5)
(1)
(9)
Data Bus Width
(15)
Operating Frequency Max
(5)
(2)
(8)
Program Memory Size
(8)
(6)
(1)
IC Case / Package
(15)
No. of I/O's
(4)
(1)
(4)
(3)
(2)
(1)
Interfaces
(1)
(1)
(6)
(1)
(2)
(2)
(1)
RAM Memory Size
(8)
(4)
(1)
(1)
(1)
포장
(13)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩19,681 10+₩15,426 25+₩14,288 50+₩13,734 100+₩13,180 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩28,501 10+₩22,632 25+₩20,906 50+₩20,126 100+₩19,346 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩17,835 10+₩14,652 25+₩13,732 50+₩13,288 100+₩12,843 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩16,697 10+₩13,564 25+₩12,530 50+₩12,323 100+₩12,116 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩15,763 10+₩12,985 25+₩12,164 50+₩11,797 100+₩11,430 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩14,375 10+₩11,807 25+₩11,033 50+₩10,743 100+₩10,453 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩18,153 10+₩14,209 25+₩13,419 50+₩12,629 100+₩12,139 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 152I/O's | EMMC/FDCAN/I2C/I3C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/UART/UCPD/USART/OTG FS/OTG HS | 620KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩21,830 10+₩17,110 25+₩16,165 50+₩15,219 100+₩14,634 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 225Pins | TFBGA | 140I/O's | Ethernet, I2C, I2S, I3C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | ||||||
Each | 1+₩19,691 10+₩15,424 25+₩14,278 50+₩13,850 100+₩13,422 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩24,459 10+₩18,646 25+₩17,381 50+₩16,463 100+₩15,869 가격 더 알아보기 | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 225Pins | TFBGA | 176I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5F5 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩15,454 10+₩12,360 25+₩11,685 50+₩11,256 100+₩10,838 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 225Pins | TFBGA | 140I/O's | Ethernet, I2C, I2S, I3C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | ||||||
Each | 1+₩17,580 10+₩13,629 25+₩12,506 50+₩11,998 100+₩11,491 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | - | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩28,169 10+₩22,397 25+₩20,091 50+₩19,525 100+₩18,959 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG | 1.4MB | 24Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+₩14,523 10+₩11,615 25+₩10,981 50+₩10,578 100+₩10,185 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 225Pins | TFBGA | 140I/O's | Ethernet, I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩14,523 10+₩11,615 25+₩10,981 50+₩10,578 100+₩10,185 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 225Pins | TFBGA | 140I/O's | Ethernet, I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | ||||||