0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3912114

RoHS

Each
1+₩33,099
10+₩26,291
25+₩24,510
50+₩24,153
100+₩23,796
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
CAN, I2C, I3C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
4461894

RoHS

Each
1+₩30,834
10+₩29,353
25+₩27,871
50+₩26,389
100+₩24,907
S32K3 Family S32K324 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA-EP
218I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K324
AEC-Q100
4783996

RoHS

Each
1+₩30,762
10+₩24,638
25+₩23,412
50+₩22,186
100+₩21,426
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784079

RoHS

Each
1+₩32,149
10+₩27,761
25+₩25,699
50+₩23,978
100+₩23,499
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4839013

RoHS

Each
1+₩32,381
10+₩25,934
25+₩24,644
50+₩23,353
100+₩22,553
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838792

RoHS

Each
1+₩29,509
10+₩24,814
25+₩23,060
50+₩22,665
100+₩22,269
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
4MB
257Pins
MAPBGA
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account