0
0 개 품목₩0

ARM Microcontrollers :

195개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3129763

RoHS

Each
1+₩19,594
10+₩15,369
25+₩14,972
50+₩14,574
100+₩14,177
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3224942

RoHS

Each
1+₩7,388
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
100MHz
512KB
49Pins
WLCSP
39I/O's
I2C, SPI, USART
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
2750642

RoHS

Each
1+₩8,003
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
81I/O's
I2C, I2S, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365403

RoHS

Each
1+₩7,587
10+₩5,701
25+₩5,039
50+₩4,217
100+₩4,169
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
3365369

RoHS

Each
1+₩6,147
10+₩4,651
25+₩4,046
50+₩3,342
100+₩3,340
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
64KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2850983

RoHS

Each
1+₩18,138
10+₩17,328
25+₩16,518
50+₩13,352
100+₩12,664
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2450724

RoHS

Each
1+₩7,250
10+₩5,522
25+₩4,833
50+₩4,831
100+₩4,617
가격 더 알아보기
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
64KB
32Pins
QFN
26I/O's
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV3x
2450229

RoHS

Each
1+₩8,134
10+₩6,352
25+₩5,979
50+₩5,772
100+₩5,565
가격 더 알아보기
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
128KB
32Pins
QFN
26I/O's
I2C, SPI, UART
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K0x
2992432

RoHS

Each
1+₩13,412
10+₩9,828
25+₩9,068
50+₩8,825
100+₩8,582
가격 더 알아보기
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32 bit
-
100MHz
256KB
100Pins
HLQFP
64I/O's
I2C, I2S, SPI, UART, USB
144KB
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC55S6x
3955170

RoHS

Each
1+₩28,882
10+₩22,930
25+₩21,600
50+₩20,509
100+₩19,358
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
-
100MHz
512KB
80Pins
LQFP
52I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
64KB
6Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2094296

RoHS

Each
1+₩24,728
10+₩19,275
25+₩17,726
50+₩17,720
100+₩16,617
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
-
100MHz
512KB
100Pins
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2133630

RoHS

Each
1+₩31,670
10+₩25,264
25+₩22,480
50+₩22,078
100+₩21,675
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
144Pins
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2128193

RoHS

Each
1+₩34,373
10+₩27,250
25+₩24,759
50+₩24,750
100+₩23,898
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
144Pins
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2616977

RoHS

Each
1+₩20,161
10+₩15,995
25+₩14,216
50+₩13,873
100+₩13,529
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2456965

RoHS

Each
1+₩11,409
10+₩8,213
25+₩7,733
50+₩7,574
100+₩7,414
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
48Pins
UFQFPN
36I/O's
I2C, SPI, USART, USB
128KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2518136

RoHS

Each
1+₩7,485
10+₩5,469
25+₩4,985
50+₩4,764
100+₩4,543
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
128KB
64Pins
LQFP
50I/O's
I2C, I2S, SPI, USART
32KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2776012

RoHS

Each
1+₩16,845
10+₩13,318
25+₩11,833
50+₩11,831
100+₩11,316
가격 더 알아보기
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
-
100MHz
256KB
100Pins
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2849920

RoHS

Each
1+₩17,054
10+₩13,312
25+₩11,807
50+₩11,590
100+₩11,373
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1MB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365392

RoHS

Each
1+₩7,015
10+₩5,330
25+₩4,654
50+₩4,551
100+₩4,447
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
128KB
48Pins
LQFP
36I/O's
I2C, I2S, SPI, USART
32KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365383

RoHS

Each
1+₩15,769
10+₩12,980
25+₩12,069
50+₩11,924
100+₩11,779
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
1.5MB
144Pins
UFBGA
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2133629

RoHS

Each
1+₩29,619
10+₩22,131
25+₩19,959
50+₩19,678
100+₩19,397
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2456966

RoHS

Each
1+₩11,015
10+₩8,325
25+₩7,325
50+₩6,882
100+₩6,438
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
256KB
64Pins
LQFP
50I/O's
I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2849921

RoHS

Each
1+₩18,522
10+₩13,498
25+₩12,406
50+₩12,140
100+₩11,873
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129773

RoHS

Each
1+₩14,998
10+₩11,215
25+₩10,551
50+₩10,034
100+₩9,516
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
512KB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SPI, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3129704

RoHS

Each
1+₩7,802
10+₩5,938
25+₩5,179
50+₩5,069
100+₩4,958
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
128KB
48Pins
LQFP
36I/O's
I2C, I2S, SPI, USART
32KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
195개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account