ARM Microcontrollers :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
(8)
Operating Frequency Max
=1GHz
1
(1)
(2)
(4)
(1)
(15)
(22)
(14)
(89)
Product Range
(2)
(2)
(2)
(2)
(3)
(2)
Device Core
(4)
(1)
(1)
(4)
(1)
Data Bus Width
(13)
Program Memory Size
(4)
No. of Pins
(4)
(9)
IC Case / Package
(4)
(4)
(3)
No. of I/O's
(1)
(1)
(1)
(1)
Interfaces
(2)
(2)
(4)
(2)
(2)
(1)
RAM Memory Size
(13)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩32,049 10+₩27,106 25+₩25,352 50+₩24,766 100+₩24,179 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | ||||||
Each | 1+₩37,586 10+₩30,213 25+₩28,739 50+₩27,264 100+₩25,727 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩37,610 10+₩30,287 25+₩28,822 50+₩27,356 100+₩25,756 | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | LFBGA | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩40,693 10+₩39,880 25+₩39,066 50+₩38,252 100+₩37,438 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩34,645 10+₩27,784 25+₩25,108 50+₩24,269 100+₩23,429 | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 224Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩37,610 10+₩30,290 25+₩27,364 50+₩26,466 100+₩25,568 | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 289Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩31,864 10+₩25,410 25+₩22,996 50+₩22,203 100+₩21,409 | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 224Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩36,675 10+₩29,460 25+₩28,017 50+₩26,573 100+₩25,068 | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | LFBGA | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
4838794 RoHS | Each | 1+₩32,063 10+₩25,675 25+₩24,078 50+₩23,201 100+₩22,323 | i.MX RT Family i.MX RT1170 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 2MB | 20Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT1170 | |||||
Each | 1+₩34,842 10+₩27,942 25+₩25,252 50+₩24,393 100+₩23,534 | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | - | 289Pins | BGA | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+₩31,294 10+₩25,623 25+₩24,212 50+₩23,140 100+₩22,067 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | ||||||
Each | 1+₩31,082 10+₩26,840 25+₩24,847 50+₩23,182 100+₩22,719 | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | 32 bit | 1GHz | - | 289Pins | LFBGA | - | CAN, Ethernet, I2C, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT1170 | ||||||
Each | 1+₩33,742 10+₩29,137 25+₩26,972 50+₩25,166 100+₩24,663 | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | 32 bit | 1GHz | - | 289Pins | LFBGA | - | CAN, Ethernet, I2C, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | i.MX RT | i.MX RT1170 | ||||||