0
0 개 품목₩0

ARM Microcontrollers :

33개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2094316

RoHS

Each
1+₩20,308
10+₩15,979
25+₩14,096
50+₩13,904
100+₩13,712
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
144Pins
LQFP
83I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2364706

RoHS

Each
1+₩30,807
10+₩24,497
25+₩21,310
50+₩20,966
100+₩20,621
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
256Pins
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
Surface Mount
LPC
LPC4300
2320725

RoHS

Each
1+₩20,415
10+₩15,827
25+₩14,536
50+₩13,929
100+₩13,321
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
180Pins
TFBGA
118I/O's
CAN, I2C, QSPI, UART
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2218113

RoHS

Each
1+₩36,730
10+₩29,375
25+₩25,657
50+₩25,264
100+₩24,870
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
3955198

RoHS

Each
1+₩36,834
10+₩29,528
25+₩25,837
50+₩25,450
100+₩25,062
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320729

RoHS

Each
1+₩35,543
10+₩28,416
25+₩25,321
50+₩25,316
100+₩25,311
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2094314

RoHS

Each
1+₩19,321
10+₩15,167
25+₩13,367
50+₩13,364
100+₩13,360
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
144Pins
LQFP
83I/O's
CAN, I2C, I2S, SPI, UART
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320730

RoHS

Each
1+₩33,509
10+₩27,536
25+₩24,769
50+₩24,759
100+₩23,900
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2218111

RoHS

Each
1+₩31,168
10+₩24,857
25+₩21,660
50+₩21,167
100+₩20,673
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320727

RoHS

Each
1+₩29,984
10+₩23,882
25+₩23,452
50+₩21,439
100+₩20,682
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2218114

RoHS

Each
1+₩35,345
10+₩27,660
25+₩23,938
50+₩23,817
100+₩23,695
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2094317

RoHS

Each
1+₩20,734
10+₩16,289
25+₩14,521
50+₩14,508
100+₩13,883
가격 더 알아보기
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
100Pins
TFBGA
49I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320709

RoHS

Each
1+₩30,014
10+₩23,858
25+₩21,189
50+₩21,185
100+₩21,180
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320726

RoHS

Each
1+₩30,698
10+₩24,467
25+₩23,073
50+₩22,415
100+₩21,756
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2841076

RoHS

Each
1+₩37,381
10+₩29,710
25+₩26,278
50+₩26,020
100+₩25,761
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
Surface Mount
LPC
LPC4300
2433464

RoHS

Each
1+₩28,662
10+₩23,164
25+₩18,531
50+₩18,083
100+₩17,635
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
-
256Pins
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2890173

RoHS

Each
1+₩37,107
10+₩29,762
25+₩25,943
50+₩25,425
100+₩24,906
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320720

RoHS

Each
1+₩31,933
10+₩28,740
25+₩27,036
50+₩25,120
100+₩23,417
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
768KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320713

RoHS

Each
1+₩31,761
10+₩25,670
25+₩23,650
50+₩22,222
100+₩20,794
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
768KB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320723

RoHS

Each
1+₩34,556
10+₩27,591
25+₩24,576
50+₩24,570
100+₩24,563
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320728

RoHS

Each
1+₩29,785
10+₩26,807
25+₩25,218
50+₩23,431
100+₩21,842
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320706

RoHS

Each
1+₩27,599
10+₩21,920
25+₩19,458
50+₩19,454
100+₩19,449
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320707

RoHS

Each
1+₩26,870
10+₩21,327
25+₩20,901
50+₩20,474
100+₩20,048
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
104KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320712

RoHS

Each
1+₩32,611
10+₩26,353
25+₩22,359
50+₩21,912
100+₩21,465
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
768KB
144Pins
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320724

RoHS

Each
1+₩34,571
10+₩27,933
25+₩26,794
50+₩25,199
100+₩23,604
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
100Pins
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
33개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account