0
0 개 품목₩0

ARM Microcontrollers :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3586896

RoHS

Each
1+₩32,964
10+₩26,302
25+₩24,639
50+₩23,516
100+₩22,392
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
3586898

RoHS

Each
1+₩38,898
10+₩31,186
25+₩29,259
50+₩28,867
100+₩28,475
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
3586899

RoHS

Each
1+₩39,881
10+₩32,016
25+₩30,051
50+₩29,680
100+₩29,309
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
-
i.MX RT1170
3874822

RoHS

Each
1+₩23,723
10+₩22,474
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M7
32 bit
800MHz
-
289Pins
MAPBGA
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
900mV
1.15V
-40°C
105°C
Surface Mount
i.MX
i.MX RT1170
4587318

RoHS

Each
1+₩29,356
10+₩24,141
25+₩22,769
50+₩22,013
100+₩21,257
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
198Pins
VFBGA
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587317

RoHS

Each
1+₩29,309
10+₩24,361
25+₩23,510
50+₩22,415
100+₩21,320
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
142Pins
VFBGA
75I/O's
CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587319

RoHS

Each
1+₩32,713
10+₩26,110
25+₩24,456
50+₩23,550
100+₩22,643
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587321

RoHS

Each
1+₩30,884
10+₩25,149
25+₩23,715
50+₩22,754
100+₩21,793
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
178Pins
VFBGA
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587314

RoHS

Each
1+₩30,254
10+₩24,093
25+₩22,549
50+₩21,706
100+₩20,863
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587316

RoHS

Each
1+₩25,953
10+₩21,178
25+₩19,871
50+₩19,107
100+₩18,342
가격 더 알아보기
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
4587320

RoHS

Each
1+₩28,663
10+₩22,786
25+₩21,304
50+₩20,501
100+₩19,697
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
4838988

RoHS

Each
1+₩40,401
10+₩32,454
25+₩30,466
50+₩29,857
100+₩29,248
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M7F
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1170
4838989

RoHS

Each
1+₩37,124
10+₩29,733
25+₩27,887
50+₩27,495
100+₩27,103
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
800MHz
-
289Pins
MAPBGA
-
CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1170
4838795

RoHS

Each
1+₩44,608
10+₩35,941
25+₩33,774
50+₩32,585
100+₩31,395
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
800MHz
-
289Pins
MAPBGA
-
Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
i.MX RT
i.MX RT1170
5127524

RoHS

Each
1+₩28,981
10+₩23,413
25+₩22,272
50+₩21,035
100+₩19,778
STM32 Family STM32MP Series Microcontrollers
ARM Cortex-A7
32 bit
800MHz
-
448Pins
LFBGA
176I/O's
CAN, Ethernet, HDMI-CEC, I2C, MDIO, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
708KB
22Channels
16Bit
1.71V
3.6V
-20°C
105°C
Surface Mount
STM32
STM32MP
4587323

RoHS

Each
1+₩30,538
10+₩24,913
25+₩23,337
50+₩22,463
100+₩21,588
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
-
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N655xx
4587322

RoHS

Each
1+₩35,267
10+₩28,235
25+₩26,489
50+₩25,423
100+₩24,356
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
17개 품목 1-17개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account