0
0 개 품목₩0

ARM Microcontrollers :

1,008개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2133577

RoHS

Each
1+₩17,486
10+₩14,073
25+₩13,075
50+₩11,292
100+₩10,815
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
3912096

RoHS

Each
1+₩5,352
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
72MHz
256KB
64Pins
LQFP
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2841107

RoHS

Each
1+₩7,798
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
75MHz
256KB
100Pins
LQFP
72I/O's
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis M
KM3x
-
2850988

RoHS

Each
1+₩20,023
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
-
4204204

RoHS

Each
1+₩76,599
MAX78002 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
2.5MB
144Pins
CSPBGA
60I/O's
CSI, I2C, I2S, SDIO, SPI, UART, USB
384KB
8Channels
12Bit
2.85V
3.6V
-40°C
105°C
Surface Mount
-
MAX78002
-
2333300

RoHS

Each
1+₩25,224
10+₩19,419
25+₩19,112
50+₩18,805
100+₩18,498
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
2333169

RoHS

Each
1+₩8,262
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2333285

RoHS

Each
1+₩19,473
10+₩16,798
25+₩16,002
50+₩14,013
100+₩13,625
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
1899017

RoHS

Each
1+₩10,946
10+₩9,043
25+₩8,543
50+₩8,293
100+₩8,043
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
1447641

RoHS

Each
1+₩10,270
10+₩10,036
25+₩9,802
50+₩8,612
100+₩8,401
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
128KB
100Pins
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2333192

RoHS

Each
1+₩26,740
10+₩20,319
25+₩19,476
50+₩18,317
100+₩17,157
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
512KB
144Pins
BGA
112I/O's
CAN, I2C, SPI, USART, USB
64KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2488319

RoHS

Each
1+₩3,742
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
2985190

RoHS

Each
1+₩4,797
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
-
3365340

RoHS

Each
1+₩15,611
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
2434225

RoHS

Each
1+₩9,371
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
512KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
128KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
3224942

RoHS

Each
1+₩7,013
10+₩6,956
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
100MHz
512KB
49Pins
WLCSP
39I/O's
I2C, SPI, USART
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
-
3128685

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩41,674
10+₩34,387
25+₩32,295
50+₩31,323
100+₩30,350
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
2333197

RoHS

Each
1+₩7,564
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, USART
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
2851017

RoHS

Each
1+₩6,369
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
48Pins
LQFP
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L1
-
2890221

RoHS

Each
1+₩3,842
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
64KB
32Pins
QFN
24I/O's
I2C, SPI, UART, USB
16KB
8Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
-
2503293

RoHS

Each
1+₩3,280
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, SPI, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
2780938

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,918
10+₩1,754
XMC1000 Family XMC1200 Series Microcontrollers
ARM Cortex-M0
32 bit
-
32MHz
64KB
28Pins
TSSOP
26I/O's
I2C, I2S, LIN, SPI, UART
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
XMC
XMC12xx
-
2850974

RoHS

Each
1+₩8,151
10+₩7,739
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
384KB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
3128685RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩34,387
25+₩32,295
50+₩31,323
100+₩30,350
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
3370141RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩8,244
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
1008개 품목 1-25개
41 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account