ARM Microcontrollers :
7개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(7)
Operating Temperature Max
=135°C
1
(11)
(2767)
(14)
(1063)
(1)
(690)
(7)
(25)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(6)
(1)
Program Memory Size
(2)
(2)
(2)
(1)
No. of Pins
(3)
(2)
(2)
IC Case / Package
(5)
(2)
Interfaces
(1)
(6)
RAM Memory Size
(2)
(2)
(2)
(1)
포장
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,884 10+₩10,028 25+₩8,554 50+₩8,400 100+₩8,246 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩15,687 10+₩12,281 25+₩10,605 50+₩10,411 100+₩10,217 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩11,276 10+₩8,728 25+₩7,710 50+₩7,556 100+₩7,401 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩21,143 10+₩16,722 25+₩15,405 50+₩14,968 100+₩14,530 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, QuadSPI | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩14,091 10+₩10,997 25+₩9,399 50+₩9,231 100+₩9,063 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩12,080 10+₩9,379 25+₩7,978 50+₩7,837 100+₩7,696 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+₩11,678 10+₩9,053 25+₩8,004 50+₩8,002 100+₩7,676 가격 더 알아보기 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||