EFM32 Family EFM32JG Series Microcontrollers ARM Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=EFM32 Fa...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(2)
(2)
(2)
No. of Pins
(1)
(3)
(2)
IC Case / Package
(1)
(5)
No. of I/O's
(1)
(2)
(1)
(1)
(1)
Interfaces
(1)
(4)
(1)
RAM Memory Size
(4)
(2)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,799 10+₩12,150 25+₩10,897 50+₩10,581 100+₩10,264 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 125Pins | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | ||||||
Each | 1+₩6,853 10+₩5,543 25+₩5,010 50+₩4,780 100+₩4,550 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | ||||||
Each | 1+₩9,486 10+₩6,896 25+₩6,420 50+₩6,032 100+₩5,643 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | ||||||
Each | 1+₩7,602 10+₩6,320 25+₩5,572 50+₩5,435 100+₩5,298 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 32Pins | QFN | 24I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | ||||||
Each | 1+₩13,157 10+₩10,393 25+₩9,587 50+₩9,206 100+₩8,825 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 1MB | 48Pins | QFN | 33I/O's | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | ||||||
Each | 1+₩7,659 10+₩5,442 25+₩5,082 50+₩4,787 100+₩4,492 가격 더 알아보기 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | ||||||