Kinetis L Family KL2x Series Microcontrollers ARM Microcontrollers :
9개 제품을 찾았습니다.Kinetis L Family KL2x Series Microcontrollers ARM Microcontrollers
Kinetis KL2x is an ultra-low-power MCU family that adds a full-speed USB 2.0 On-the-Go (OTG) controller or a full-speed crystal-less USB 2.0 device controller in addition to the Kinetis KL1x series.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto512KB, RAM: Upto128 KB RAM,ROM: Upto32KB, 64-byte flash cache
- Connectivity: USB
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- Bit manipulation engine for improved bit handling of peripheral modules
- With integrated bootloaderGPIO with pin interrupt support, DMA request capability.
- Integrated temperature sensor
- Applications: Battery-operated applications,Consumer applications, Low-power applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Product Range
=Kinetis ...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(9)
Data Bus Width
(9)
Supply Voltage Max
(9)
Operating Temperature Min
(9)
Operating Temperature Max
(9)
IC Mounting
(9)
Operating Frequency Max
(8)
(1)
ADC Resolution
(1)
(8)
Supply Voltage Min
(1)
(8)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,389 10+₩3,904 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩8,095 10+₩7,989 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 16KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩14,288 10+₩12,860 25+₩12,148 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, I2S, SPI, UART, USB | 128KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | ||||||
Each | 1+₩13,410 10+₩10,337 25+₩9,534 50+₩9,109 100+₩8,683 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩11,598 10+₩8,943 25+₩8,279 50+₩8,000 100+₩7,721 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩8,147 10+₩6,198 25+₩5,713 50+₩5,447 100+₩5,180 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, I2S, SPI, UART, USB | 4KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩15,758 10+₩12,181 25+₩11,614 50+₩10,850 100+₩10,085 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 100Pins | LQFP | 80I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Channels | 16Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩14,781 10+₩11,492 25+₩10,670 50+₩10,217 100+₩9,764 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 50I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+₩11,598 10+₩8,943 25+₩8,279 50+₩7,914 100+₩7,549 가격 더 알아보기 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 4KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||