LPC Family LPC4000 Series Microcontrollers ARM Microcontrollers :
10개 제품을 찾았습니다.LPC Family LPC4000 Series Microcontrollers ARM Microcontrollers
LPC4000 series MCUs can support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, and LCD displays.
- ARM Cortex M4 Core Clocked upto 120MHz
- FLASH: Upto 512KB, RAM: Upto 96KB, EEPROM: Upto 4KB and Supports SPIFI
- Upto 165GPIO
- Integrated PMU and BOD
- Upto 4x 32Bit Timers
- Watchdog Timer and RtC Support
- Upto 1xCAN, I2S, 3x I2C, 3x SPI, 5x UART
- upto 8Channel 12 Bit ADC
- 10 Bit DAC and 2x Comparator
- Applications: POS, web servers,Industrial/Medical, Consumer/Appliance,GPS/fleet monitors
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Product Range
=LPC Fami...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(10)
Data Bus Width
(10)
Operating Frequency Max
(10)
Program Memory Size
(2)
(3)
(5)
No. of Pins
(1)
(3)
(3)
(2)
(1)
IC Case / Package
(7)
(3)
No. of I/O's
(3)
(1)
Interfaces
(3)
(2)
(1)
(4)
RAM Memory Size
(2)
(3)
(5)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩26,080 10+₩20,674 25+₩18,334 50+₩18,329 100+₩18,323 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | - | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩34,783 10+₩30,789 25+₩24,592 50+₩24,357 100+₩24,121 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩20,096 10+₩15,799 25+₩14,081 50+₩14,077 100+₩13,545 가격 더 알아보기 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 80Pins | LQFP | - | CAN, I2C, I2S, SPI, UART, USB | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩31,092 10+₩25,123 25+₩22,784 50+₩21,068 100+₩19,351 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 180Pins | TFBGA | - | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩28,100 10+₩21,341 25+₩19,078 50+₩18,279 100+₩17,479 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 144Pins | LQFP | - | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩29,057 10+₩26,369 25+₩20,339 50+₩20,337 100+₩20,335 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩22,101 10+₩16,800 25+₩15,250 50+₩14,263 100+₩13,982 가격 더 알아보기 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 144Pins | LQFP | - | CAN, I2C, I2S, SPI, UART, USB | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩27,250 10+₩20,703 25+₩19,853 50+₩18,478 100+₩17,103 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 180Pins | TFBGA | - | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩24,000 10+₩19,525 25+₩17,874 50+₩17,284 100+₩16,733 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 180Pins | TFBGA | 165I/O's | CAN, I2C, I2S, MII, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||
Each | 1+₩25,472 10+₩20,178 25+₩17,498 50+₩17,225 100+₩16,951 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 69I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||||