MCX N54x Series Microcontrollers ARM Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=MCX N54x...
1
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(2)
(2)
IC Case / Package
(2)
(2)
No. of I/O's
(2)
(2)
Interfaces
(4)
RAM Memory Size
(2)
(2)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩21,141 10+₩16,791 25+₩15,742 50+₩15,183 100+₩14,623 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | ||||||
Each | 1+₩18,186 10+₩14,291 25+₩12,745 50+₩12,733 100+₩12,251 가격 더 알아보기 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | ||||||
Each | 1+₩20,589 10+₩16,254 25+₩14,527 50+₩14,517 100+₩13,979 가격 더 알아보기 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | ||||||
Each | 1+₩18,987 10+₩14,945 25+₩14,136 50+₩13,327 100+₩12,826 가격 더 알아보기 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | ||||||